TI TPL0501-100RSER
| Manufacturer | |
| MPN | TPL0501-100RSER |
| LCSC Part # | C1539758 |
| Packaging | UQFN-8(1.5x1.5) |
| Customer # | |
| Key Attributes | 256-tap single-channel digital potentiometer with SPI interface |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | TI | |
| Packaging | UQFN-8(1.5x1.5) | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 | |
| Tolerance | ±20% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | TI | |
| Packaging | UQFN-8(1.5x1.5) | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ |
Introduction
The TPL0501 is a single-channel, linear-taper digital potentiometer with 256 wiper positions. The device can be used as a three-terminal potentiometer or a two-terminal rheostat. The TPL0501 is available with a 100 kΩ end-to-end resistance. The internal registers of the TPL0501 are accessed via an SPI-compatible interface. The TPL0501 has a nominal temperature coefficient of 35 ppm/°C. The TPL0501 is offered in 8-pin SOT-23 and 8-pin UQFN packages, rated for a temperature range of -40°C to +125°C.
Features
- Single-channel, 256-position resolution
- 100 kΩ end-to-end resistance option
- Low temperature coefficient: 35 ppm/°C
- SPI-compatible serial interface
- 2.7V to 5.5V single-supply operation
- ±20% resistance tolerance
- Operating temperature: -40°C to +125°C
- ESD performance tested per JESD 22 standard, 2000V Human Body Model (A114-B, Class II)
Applications
- Pulse oximeter
- Water meter
- Camera
- Medical sensor patch
- Building security gateway
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8567 | $ 1.86 |
| 10+ | $ 1.5643 | $ 15.64 |
| 30+ | $ 1.3808 | $ 41.42 |
| 100+ | $ 1.1923 | $ 119.23 |
| 500+ | $ 1.1079 | $ 553.95 |
| 1,000+ | $ 1.0721 | $ 1072.10 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | TI | |
| Packaging | UQFN-8(1.5x1.5) | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 | |
| Tolerance | ±20% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | TI | |
| Packaging | UQFN-8(1.5x1.5) | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ |
Introduction
The TPL0501 is a single-channel, linear-taper digital potentiometer with 256 wiper positions. The device can be used as a three-terminal potentiometer or a two-terminal rheostat. The TPL0501 is available with a 100 kΩ end-to-end resistance. The internal registers of the TPL0501 are accessed via an SPI-compatible interface. The TPL0501 has a nominal temperature coefficient of 35 ppm/°C. The TPL0501 is offered in 8-pin SOT-23 and 8-pin UQFN packages, rated for a temperature range of -40°C to +125°C.
Features
- Single-channel, 256-position resolution
- 100 kΩ end-to-end resistance option
- Low temperature coefficient: 35 ppm/°C
- SPI-compatible serial interface
- 2.7V to 5.5V single-supply operation
- ±20% resistance tolerance
- Operating temperature: -40°C to +125°C
- ESD performance tested per JESD 22 standard, 2000V Human Body Model (A114-B, Class II)
Applications
- Pulse oximeter
- Water meter
- Camera
- Medical sensor patch
- Building security gateway
C1539758 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



