KEMET SCF31-150-S1R6A010JH
| Manufacturer | |
| MPN | SCF31-150-S1R6A010JH |
| LCSC Part # | C1535265 |
| Packaging | Through Hole,D=42mm |
| Customer # | |
| Key Attributes | 1mH@100kHz 5.4mΩ 3 Through Hole,D=42mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D=42mm | |
| Inductance @ Frequency | 1mH@100kHz | |
| DC Resistance(DCR) | 5.4mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | 3 | |
| Voltage Rating | 500V | |
| Voltage Withstand | 2.4kV | |
| Current Rating | 15A | |
| Operating Temperature | -25℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D=42mm | |
| Inductance @ Frequency | 1mH@100kHz | |
| DC Resistance(DCR) | 5.4mΩ | |
| Insulation Resistance(IR) | 100MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 3 | |
| Voltage Rating | 500V | |
| Voltage Withstand | 2.4kV | |
| Current Rating | 15A | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.0538 | $ 18.05 |
| 10+ | $ 17.4391 | $ 174.39 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D=42mm | |
| Inductance @ Frequency | 1mH@100kHz | |
| DC Resistance(DCR) | 5.4mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | 3 | |
| Voltage Rating | 500V | |
| Voltage Withstand | 2.4kV | |
| Current Rating | 15A | |
| Operating Temperature | -25℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D=42mm | |
| Inductance @ Frequency | 1mH@100kHz | |
| DC Resistance(DCR) | 5.4mΩ | |
| Insulation Resistance(IR) | 100MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 3 | |
| Voltage Rating | 500V | |
| Voltage Withstand | 2.4kV | |
| Current Rating | 15A | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

