LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ALFT-03A-3 product image
Images for reference only

ABRACON ALFT-03A-3

Manufacturer
MPN
ALFT-03A-3
LCSC Part #
C1535256
Packaging
Through Hole
Customer #
Key Attributes
26mH@1kHz 1.5Ω 2 Through Hole Common Mode Chokes RoHS
Datasheetpdf iconABRACON ALFT-03A-3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3658$ 1.37
200+$ 0.5287$ 105.74
500+$ 0.5101$ 255.05
1,000+$ 0.5008$ 500.80
Standard Packaging144/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerABRACON
PackagingThrough Hole
Inductance @ Frequency26mH@1kHz
DC Resistance(DCR)1.5Ω
Number of Lines2
Voltage Rating250V
Current Rating400mA
Operating Temperature-25℃~+85℃