LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B82732F2451B001 product image
Images for reference only

TDK B82732F2451B001

Manufacturer
MPN
B82732F2451B001
LCSC Part #
C1535103
Packaging
-
Customer #
Key Attributes
100mH@10kHz 2.93Ω 2 Common Mode Chokes RoHS
Datasheetpdf iconTDK B82732F2451B001
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6577$ 0.66
200+$ 0.2548$ 50.96
448+$ 0.2455$ 109.98
896+$ 0.2424$ 217.19
Standard Packaging448/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerTDK
Packaging-
Inductance @ Frequency100mH@10kHz
DC Resistance(DCR)2.93Ω
Number of Lines2
Voltage Rating250V
Voltage Withstand2kV
Current Rating450mA