SCHURTER DFKF-28-0006
| Manufacturer | |
| MPN | DFKF-28-0006 |
| LCSC Part # | C1534616 |
| Packaging | Through Hole,28.3x27.4mm |
| Customer # | |
| Key Attributes | 600uH 13mΩ 2 Through Hole,28.3x27.4mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | SCHURTER | |
| Packaging | Through Hole,28.3x27.4mm | |
| Inductance @ Frequency | 600uH | |
| DC Resistance(DCR) | 13mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 440V;250V | |
| Voltage Withstand | 1.8kV;2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 6.3A | |
| Operating Temperature | -25℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | SCHURTER | |
| Packaging | Through Hole,28.3x27.4mm | |
| Inductance @ Frequency | 600uH | |
| DC Resistance(DCR) | 13mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 440V;250V | |
| Voltage Withstand | 1.8kV;2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 6.3A | |
| Operating Temperature | -25℃~+100℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Current compensated choke
- Single phase choke
- Through-hole solder terminals
- Inductor mounted horizontally in housing
- SMT version available on request
Applications
AI Translation
- Common-mode interference attenuation
- Suitable for 230/400 VAC applications
- Chopper amplifiers
- DC drives and stepper motor control
- Switching power supplies
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2922 | $ 3.29 |
| 200+ | $ 1.2741 | $ 254.82 |
| 500+ | $ 1.2304 | $ 615.20 |
| 1,000+ | $ 1.2077 | $ 1207.70 |
Standard Packaging40/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | SCHURTER | |
| Packaging | Through Hole,28.3x27.4mm | |
| Inductance @ Frequency | 600uH | |
| DC Resistance(DCR) | 13mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 440V;250V | |
| Voltage Withstand | 1.8kV;2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 6.3A | |
| Operating Temperature | -25℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | SCHURTER | |
| Packaging | Through Hole,28.3x27.4mm | |
| Inductance @ Frequency | 600uH | |
| DC Resistance(DCR) | 13mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 440V;250V | |
| Voltage Withstand | 1.8kV;2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 6.3A | |
| Operating Temperature | -25℃~+100℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Current compensated choke
- Single phase choke
- Through-hole solder terminals
- Inductor mounted horizontally in housing
- SMT version available on request
Applications
AI Translation
- Common-mode interference attenuation
- Suitable for 230/400 VAC applications
- Chopper amplifiers
- DC drives and stepper motor control
- Switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

