KEMET SSR10HS-10135
| Manufacturer | |
| MPN | SSR10HS-10135 |
| LCSC Part # | C1534537 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 13.5mH@10kHz 430mΩ 2 Through Hole Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 13.5mH@10kHz | |
| DC Resistance(DCR) | 430mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 2.4kV | |
| Current Rating | 1A | |
| Operating Temperature | -25℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 13.5mH@10kHz | |
| DC Resistance(DCR) | 430mΩ | |
| Insulation Resistance(IR) | 100MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 2.4kV | |
| Current Rating | 1A | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5962 | $ 2.60 |
| 200+ | $ 1.0048 | $ 200.96 |
| 500+ | $ 0.9693 | $ 484.65 |
| 1,000+ | $ 0.9524 | $ 952.40 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 13.5mH@10kHz | |
| DC Resistance(DCR) | 430mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 2.4kV | |
| Current Rating | 1A | |
| Operating Temperature | -25℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 13.5mH@10kHz | |
| DC Resistance(DCR) | 430mΩ | |
| Insulation Resistance(IR) | 100MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 2.4kV | |
| Current Rating | 1A | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

