KEMET SU9V-10005
| Manufacturer | |
| MPN | SU9V-10005 |
| LCSC Part # | C1534427 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 500uH@1kHz 300mΩ 2 Through Hole Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 500uH@1kHz | |
| DC Resistance(DCR) | 300mΩ | |
| Number of Lines | 2 | |
| Voltage Withstand | 2.4kV | |
| Current Rating | 1A | |
| Operating Temperature | -25℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 500uH@1kHz | |
| DC Resistance(DCR) | 300mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Withstand | 2.4kV | |
| Current Rating | 1A | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Proprietary 5H and 7H ferrite materials and equivalents
- For ≥ 150 kHz range
- Multiple sizes and specifications
- Operating temperature range: -25°C to +120°C
- UL 94 V–0 flame-retardant bobbin
Applications
AI Translation
- Audiovisual equipment
- Office automation equipment
- Digital appliances
- Power supplies
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7278 | $ 0.73 |
| 200+ | $ 0.2823 | $ 56.46 |
| 500+ | $ 0.2727 | $ 136.35 |
| 1,000+ | $ 0.268 | $ 268.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 500uH@1kHz | |
| DC Resistance(DCR) | 300mΩ | |
| Number of Lines | 2 | |
| Voltage Withstand | 2.4kV | |
| Current Rating | 1A | |
| Operating Temperature | -25℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 500uH@1kHz | |
| DC Resistance(DCR) | 300mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Withstand | 2.4kV | |
| Current Rating | 1A | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Proprietary 5H and 7H ferrite materials and equivalents
- For ≥ 150 kHz range
- Multiple sizes and specifications
- Operating temperature range: -25°C to +120°C
- UL 94 V–0 flame-retardant bobbin
Applications
AI Translation
- Audiovisual equipment
- Office automation equipment
- Digital appliances
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

