TDK B82731M2112A030
| Manufacturer | |
| MPN | B82731M2112A030 |
| LCSC Part # | C1534093 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10mH@10kHz 400mΩ 2 Through Hole Common Mode Chokes RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 10mH@10kHz | |
| DC Resistance(DCR) | 400mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 1.1A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 10mH@10kHz | |
| DC Resistance(DCR) | 400mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 1.1A |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2566 | $ 2.26 |
| 10+ | $ 2.2011 | $ 22.01 |
| 30+ | $ 2.1635 | $ 64.91 |
| 100+ | $ 2.1276 | $ 212.76 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 10mH@10kHz | |
| DC Resistance(DCR) | 400mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 1.1A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 10mH@10kHz | |
| DC Resistance(DCR) | 400mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 1.1A |
Report an ErrorShow similar products (0) >
C1534093 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

