Knowles GAIN EQUALIZER SAMPLE KIT
| Manufacturer | |
| MPN | GAIN EQUALIZER SAMPLE KIT |
| LCSC Part # | C1534049 |
| Packaging | - |
| Customer # | |
| Key Attributes | Gain Equalizer Design Kit |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Kits/EMI, Filter Kits | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Relative Bandwidth | - | |
| Frequency - Center | - | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Filter Type | - | |
| Operating Temperature | - | |
| Impedance | - | |
| Insertion Loss | - | |
| Ripple | - | |
| Absolute Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Kits/EMI, Filter Kits | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Relative Bandwidth | - | |
| Frequency - Center | - | |
| Cut-Off Frequency | - | |
| Attenuation | - |
| Type | Description | |
|---|---|---|
| Filter Type | - | |
| Operating Temperature | - | |
| Impedance | - | |
| Insertion Loss | - | |
| Ripple | - | |
| Absolute Bandwidth | - |
Introduction
DLI’s Gain Equalizers are designed as a small, low cost solution to your gain slope challenges. These equalizer designs employ a monolithic construction with precision thin-film conductor and resistor films with proprietary high dielectric constant ceramics for superior RF performance and repeatability. Components are well suited for use with pick and place equipment. Available in tape and reel packaging for high volume applications.
Features
- Low Excess Insertion Loss
- Footprint interchangeable; gain slopes from 1 to 3.5 dB
- Conductive Epoxy and solder SMT mountable
- Characteristic Impedance: 50Ω
- Operating & Storage Temp: -55℃ to +125℃
- Moisture Sensitivity Level: MSL1
- No Ground Connection Required
- Superior, repeatable microwave performance
Applications
- Broadband Microwave Modules; EW, ECM, ECCM Equalizer is utilized as a compensation circuit to correct for a loss slope created by other elements within a circuit such as in amplifier stages
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 47.7495 | $ 47.75 |
| 200+ | $ 18.4785 | $ 3695.70 |
| 500+ | $ 17.829 | $ 8914.50 |
| 1,000+ | $ 17.5083 | $ 17508.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Kits/EMI, Filter Kits | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Relative Bandwidth | - | |
| Frequency - Center | - | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Filter Type | - | |
| Operating Temperature | - | |
| Impedance | - | |
| Insertion Loss | - | |
| Ripple | - | |
| Absolute Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Kits/EMI, Filter Kits | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Relative Bandwidth | - | |
| Frequency - Center | - | |
| Cut-Off Frequency | - | |
| Attenuation | - |
| Type | Description | |
|---|---|---|
| Filter Type | - | |
| Operating Temperature | - | |
| Impedance | - | |
| Insertion Loss | - | |
| Ripple | - | |
| Absolute Bandwidth | - |
Introduction
DLI’s Gain Equalizers are designed as a small, low cost solution to your gain slope challenges. These equalizer designs employ a monolithic construction with precision thin-film conductor and resistor films with proprietary high dielectric constant ceramics for superior RF performance and repeatability. Components are well suited for use with pick and place equipment. Available in tape and reel packaging for high volume applications.
Features
- Low Excess Insertion Loss
- Footprint interchangeable; gain slopes from 1 to 3.5 dB
- Conductive Epoxy and solder SMT mountable
- Characteristic Impedance: 50Ω
- Operating & Storage Temp: -55℃ to +125℃
- Moisture Sensitivity Level: MSL1
- No Ground Connection Required
- Superior, repeatable microwave performance
Applications
- Broadband Microwave Modules; EW, ECM, ECCM Equalizer is utilized as a compensation circuit to correct for a loss slope created by other elements within a circuit such as in amplifier stages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

