VISHAY ILBB0603ER301V
| Manufacturer | |
| MPN | ILBB0603ER301V |
| LCSC Part # | C1533854 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 300Ω 0603 1LN |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 350mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 150mA | |
| Impedance @ Frequency | 300Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 350mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 150mA | |
| Impedance @ Frequency | 300Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- Surface mount, RoHS compliant
- Magnetically self-shielded
- Nickel barrier plating, virtually eliminates silver migration
- Halogen-free
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0406 | $ 0.20 |
| 50+ | $ 0.0397 | $ 1.99 |
| 150+ | $ 0.0391 | $ 5.87 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 350mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 150mA | |
| Impedance @ Frequency | 300Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 350mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 150mA | |
| Impedance @ Frequency | 300Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- Surface mount, RoHS compliant
- Magnetically self-shielded
- Nickel barrier plating, virtually eliminates silver migration
- Halogen-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

