Knowles SFBLC5000100ZC1
| Manufacturer | |
| MPN | SFBLC5000100ZC1 |
| LCSC Part # | C1532937 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10pF 4dB@1GHz NP0 -20%~+80% Through Hole Feed Through, Pass Through Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 10pF | |
| Insertion Loss | 4dB@1GHz | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 500V | |
| Current Rating | 10A | |
| DC Resistance(DCR) | - | |
| Tolerance | -20%~+80% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 10pF | |
| Insertion Loss | 4dB@1GHz |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Voltage Rating | 500V | |
| Current Rating | 10A | |
| DC Resistance(DCR) | - | |
| Tolerance | -20%~+80% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.107 | $ 21.11 |
| 200+ | $ 8.1681 | $ 1633.62 |
| 500+ | $ 7.881 | $ 3940.50 |
| 1,000+ | $ 7.739 | $ 7739.00 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 10pF | |
| Insertion Loss | 4dB@1GHz | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 500V | |
| Current Rating | 10A | |
| DC Resistance(DCR) | - | |
| Tolerance | -20%~+80% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Capacitance | 10pF | |
| Insertion Loss | 4dB@1GHz |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Voltage Rating | 500V | |
| Current Rating | 10A | |
| DC Resistance(DCR) | - | |
| Tolerance | -20%~+80% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SFAJC5000100ZC0 | Knowles | Through Hole | 0 | $ 18.7671 | ||
| SFBLC5000100ZC0 | Knowles | Through Hole | 0 | $ 20.5776 | ||
| SFABC5000100ZC1 | Knowles | Through Hole | 0 | $ 19.6052 | ||
| SFCDC5000100ZC0 | Knowles | Through Hole | 0 | $ 22.7678 | ||
| SFCDC5000100ZC1 | Knowles | Through Hole | 0 | $ 23.2848 |

