Knowles SFABL5000472MX0
| Manufacturer | |
| MPN | SFABL5000472MX0 |
| LCSC Part # | C1532782 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Feed Through, Pass Through Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | Through Hole | |
| Insertion Loss | 1dB@1MHz;18dB@10MHz;39dB@100MHz;57dB@1GHz |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole | |
| Insertion Loss | 1dB@1MHz;18dB@10MHz;39dB@100MHz;57dB@1GHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.4061 | $ 19.41 |
| 200+ | $ 7.5106 | $ 1502.12 |
| 500+ | $ 7.2466 | $ 3623.30 |
| 1,000+ | $ 7.117 | $ 7117.00 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | Through Hole | |
| Insertion Loss | 1dB@1MHz;18dB@10MHz;39dB@100MHz;57dB@1GHz |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole | |
| Insertion Loss | 1dB@1MHz;18dB@10MHz;39dB@100MHz;57dB@1GHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

