MICROCHIP MCP601T-E/OT
| Manufacturer | |
| MPN | MCP601T-E/OT |
| LCSC Part # | C153260 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Supply CMOS Op Amps |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Current | 22mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 230uA | |
| Gain Bandwidth Product | 2.8MHz | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 29nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Current | 22mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 230uA | |
| Gain Bandwidth Product | 2.8MHz | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 29nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~6V |
Introduction
The MCP601/1R/2/3/4 family of low-power operational amplifiers (op amps) are offered in single (MCP601), single with Chip Select (CS) (MCP603), dual (MCP602), and quad (MCP604) configurations. These op amps utilize an advanced CMOS technology that provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. This product offering operates with a single supply voltage that can be as low as 2.7V, while drawing 230 μA (typical) of quiescent current per amplifier. In addition, the common mode input voltage range goes 0.3V below ground, making these amplifiers ideal for single-supply operation.
These devices are appropriate for low power, battery operated circuits due to the low quiescent current, for A/D convert driver amplifiers because of their wide bandwidth or for anti-aliasing filters by virtue of their low input bias current.
The MCP601/1R/2/3/4 family is available in the Industrial and Extended temperature ranges and has a power supply range of 2.7V to 6.0V.
Features
- Single-Supply: 2.7V to 6.0V
- Rail-to-Rail Output
- Input Range Includes Ground
- Gain Bandwidth Product: 2.8 MHz (typical)
- Unity-Gain Stable
- Low Quiescent Current: 230 μA/amplifier (typical)
- Chip Select (CS): MCP603 only
- Temperature Ranges:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
- Available in Single, Dual, and Quad
Applications
- Portable Equipment
- A/D Converter Driver
- Photo Diode Pre-amp
- Analog Filters
- Data Acquisition
- Notebooks and PDAs
- Sensor Interface
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.415 | $ 0.42 |
| 10+ | $ 0.4052 | $ 4.05 |
| 30+ | $ 0.3987 | $ 11.96 |
| 100+ | $ 0.3922 | $ 39.22 |
Standard Packaging3000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Current | 22mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 230uA | |
| Gain Bandwidth Product | 2.8MHz | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 29nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Current | 22mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 230uA | |
| Gain Bandwidth Product | 2.8MHz | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 29nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~6V |
Introduction
The MCP601/1R/2/3/4 family of low-power operational amplifiers (op amps) are offered in single (MCP601), single with Chip Select (CS) (MCP603), dual (MCP602), and quad (MCP604) configurations. These op amps utilize an advanced CMOS technology that provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. This product offering operates with a single supply voltage that can be as low as 2.7V, while drawing 230 μA (typical) of quiescent current per amplifier. In addition, the common mode input voltage range goes 0.3V below ground, making these amplifiers ideal for single-supply operation.
These devices are appropriate for low power, battery operated circuits due to the low quiescent current, for A/D convert driver amplifiers because of their wide bandwidth or for anti-aliasing filters by virtue of their low input bias current.
The MCP601/1R/2/3/4 family is available in the Industrial and Extended temperature ranges and has a power supply range of 2.7V to 6.0V.
Features
- Single-Supply: 2.7V to 6.0V
- Rail-to-Rail Output
- Input Range Includes Ground
- Gain Bandwidth Product: 2.8 MHz (typical)
- Unity-Gain Stable
- Low Quiescent Current: 230 μA/amplifier (typical)
- Chip Select (CS): MCP603 only
- Temperature Ranges:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
- Available in Single, Dual, and Quad
Applications
- Portable Equipment
- A/D Converter Driver
- Photo Diode Pre-amp
- Analog Filters
- Data Acquisition
- Notebooks and PDAs
- Sensor Interface
C153260 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



