ADI AD5601BKSZ-REEL7
| Manufacturer | |
| MPN | AD5601BKSZ-REEL7 |
| LCSC Part # | C153213 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 8-/10-/12-Bit nanoDAC, SPI Interface in LFCSP and SC70 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SC-70-6 | |
| Settling Time | 8us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 75uA | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SC-70-6 | |
| Settling Time | 8us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 75uA | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI |
Introduction
The AD5601/AD5611/AD5621 are single, 8-/10-/12-bit, buffered voltage output DACs that operate from a single 2.7 V to 5.5 V supply, consuming typically 75 μA at 5 V. The parts come in tiny LFCSP and SC70 packages. Their on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5601/AD5611/ AD5621 utilize a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with SPI, QSPI, MICROWIRE, and DSP interface standards. The reference for the AD5601/AD5611/AD5621 is derived from the power supply inputs and, therefore, gives the widest dynamic output range. The parts incorporate a power-on reset circuit, which ensures that the DAC output powers up to 0 V and remains there until a valid write to the device takes place. The AD5601/AD5611/AD5621 contain a power-down feature that reduces current consumption to typically 0.2 μA at 3 V. They also provide software-selectable output loads while in power-down mode. The parts are put into power-down mode over the serial interface. The low power consumption of these parts in normal operation makes them ideally suited to portable battery-operated equipment. The combination of small package and low power makes these nanoDAC devices ideal for level-setting requirements, such as generating bias or control voltages in space-constrained and power-sensitive applications.
Features
- 6-lead SC70 and LFCSP packages
- Micropower operation: 100 μA maximum at 5 V
- Power-down typically to 0.2 μA at 3 V
- 2.7 V to 5.5 V power supply
- Guaranteed monotonic by design
- Power-on reset to 0 V with brownout detection
- 3 power-down functions
- Low power serial interface with Schmitt-triggered inputs
- On-chip output buffer amplifier, rail-to-rail operation
- SYNC interrupt facility
- Minimized zero-code error
- AD5601 buffered 8-bit DAC B version: ±0.5 LSB INL
- AD5611 buffered 10-bit DAC B version: ±0.5 LSB INL A version: ±4 LSB INL
- AD5621 buffered 12-bit DAC B version: ±1 LSB INL A version: ±6 LSB INL
Applications
- Voltage level setting
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9134 | $ 1.91 |
| 10+ | $ 1.6151 | $ 16.15 |
| 30+ | $ 1.4286 | $ 42.86 |
| 100+ | $ 1.2372 | $ 123.72 |
| 500+ | $ 1.1497 | $ 574.85 |
| 1,000+ | $ 1.1124 | $ 1112.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SC-70-6 | |
| Settling Time | 8us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 75uA | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SC-70-6 | |
| Settling Time | 8us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 75uA | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI |
Introduction
The AD5601/AD5611/AD5621 are single, 8-/10-/12-bit, buffered voltage output DACs that operate from a single 2.7 V to 5.5 V supply, consuming typically 75 μA at 5 V. The parts come in tiny LFCSP and SC70 packages. Their on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5601/AD5611/ AD5621 utilize a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with SPI, QSPI, MICROWIRE, and DSP interface standards. The reference for the AD5601/AD5611/AD5621 is derived from the power supply inputs and, therefore, gives the widest dynamic output range. The parts incorporate a power-on reset circuit, which ensures that the DAC output powers up to 0 V and remains there until a valid write to the device takes place. The AD5601/AD5611/AD5621 contain a power-down feature that reduces current consumption to typically 0.2 μA at 3 V. They also provide software-selectable output loads while in power-down mode. The parts are put into power-down mode over the serial interface. The low power consumption of these parts in normal operation makes them ideally suited to portable battery-operated equipment. The combination of small package and low power makes these nanoDAC devices ideal for level-setting requirements, such as generating bias or control voltages in space-constrained and power-sensitive applications.
Features
- 6-lead SC70 and LFCSP packages
- Micropower operation: 100 μA maximum at 5 V
- Power-down typically to 0.2 μA at 3 V
- 2.7 V to 5.5 V power supply
- Guaranteed monotonic by design
- Power-on reset to 0 V with brownout detection
- 3 power-down functions
- Low power serial interface with Schmitt-triggered inputs
- On-chip output buffer amplifier, rail-to-rail operation
- SYNC interrupt facility
- Minimized zero-code error
- AD5601 buffered 8-bit DAC B version: ±0.5 LSB INL
- AD5611 buffered 10-bit DAC B version: ±0.5 LSB INL A version: ±4 LSB INL
- AD5621 buffered 12-bit DAC B version: ±1 LSB INL A version: ±6 LSB INL
Applications
- Voltage level setting
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
C153213 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



