LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
SILICON LABS 532DB000753DG product image
Imagens ilustrativas

SILICON LABS 532DB000753DG

Fabricante
Cód. da peça
532DB000753DG
Nº LCSC
C1532060
Emb.
SMD7050-6P
Número do Cliente
Atrib. princ.
SMD7050-6P Oscillators RoHS
Folha de Dadospdf iconSILICON LABS 532DB000753DG
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 37.9941$ 37.99
200+$ 14.7047$ 2940.94
500+$ 14.1876$ 7093.80
1,000+$ 13.9314$ 13931.40
Encapsulamento Padrão50/Full Tray
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSILICON LABS
Emb.SMD7050-6P

Descrição

Tradução por IA

The Si532 dual frequency XO utilizes Skyworks Solutions advanced DSPLL circuitry to provide a low jitter clock at high frequencies. The Si532 is available with any-frequency output frequency from 10 to 945 MHz and select frequencies to 1400 MHz. Unlike a traditional XO where a different crystal is required for each output frequency, the Si532 uses one fixed crystal frequency to provide a wide range of output frequencies. This IC based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low jitter clocks in noisy environments typically found in communication systems. The Si532 IC based XO is factory configurable for a wide variety of user specifications including frequency, supply voltage, output format, and temperature stability. Specific configurations are factory programmed at time of shipment, thereby eliminating long lead times associated with custom oscillators.

Recursos

Tradução por IA
  • Available with any-frequency output
  • Frequencies from 10 MHz to 945 MHz and select frequencies to 1.4 GHz
  • Two selectable output frequencies
  • 3rd generation DSPLL with superior jitter performance
  • 3x better frequency stability than SAW-based oscillators

Aplicações

Tradução por IA
  • SONET/SDH
  • Networking
  • SD/HD video
  • Test and measurement
  • Clock and data recovery
  • FPGA/ASIC clock generation