LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SILICON LABS 534DB000151DG product image
Abbildung ähnlich

SILICON LABS 534DB000151DGRoHS

Hersteller
Herst.-Teilenr.
534DB000151DG
LCSC-Nr.
C1531707
Verp.
SMD7050-8P
Kundennummer
Hauptmerkm.
SMD7050-8P Oscillators RoHS
Datenblattpdf iconSILICON LABS 534DB000151DG
Alternative Teile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 20.6115$ 20.61
200+$ 7.9767$ 1595.34
500+$ 7.6958$ 3847.90
1,000+$ 7.5584$ 7558.40
Standardgehäuse50/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSILICON LABS
Verp.SMD7050-8P

Beschreibung

KI-Übersetzung

The Si534 quad frequency XO utilizes Skyworks Solutions’ advanced DSPLL circuitry to provide a low jitter clock at high frequencies. The Si534 is available with any - rate output frequency from 10 to 945 MHz and select frequencies to 1400 MHz. Unlike a traditional XO where a different crystal is required for each output frequency, the Si534 uses one fixed crystal to provide a wide range of output frequencies. This IC - based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low jitter clocks in noisy environments typically found in communication systems. The Si534 IC - based XO is factory configurable for a wide variety of user specifications including frequency, supply voltage, output format, and temperature stability. Specific configurations are factory programmed at time of shipment, thereby eliminating long lead times associated with custom oscillators.

Merkmale

KI-Übersetzung
  • Available with any - rate output frequencies from 10 MHz to 945 MHz and select frequencies to 1.4 GHz
  • Four selectable output frequencies
  • 3rd generation DSPLL with superior jitter performance
  • 3x better frequency stability than SAW - based oscillators
  • Internal fixed crystal frequency ensures high reliability and low aging
  • Available CMOS, LVPECL, LVDS, and CML outputs
  • 3.3, 2.5, and 1.8 V supply options
  • Industry - standard 5 x 7 mm package and pinout
  • Pb - free/RoHS - compliant

Anwendungen

KI-Übersetzung
  • SONET/SDH
  • Networking
  • SD/HD video
  • Test and measurement
  • Clock and data recovery
  • FPGA/ASIC clock generation

Alternative Teile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
534DB000151DGRSILICON LABSSMD7050-8P0$ 24.7647