RENESAS ISL95836HRTZ
| Manufacturer | |
| MPN | ISL95836HRTZ |
| LCSC Part # | C1530749 |
| Packaging | TQFN-40(5x5) |
| Customer # | |
| Key Attributes | IMVP7 90A TQFN-40(5x5) Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RENESAS | |
| Packaging | TQFN-40(5x5) | |
| Features | Light load efficient mode;Output voltage differential sensing;Adjustable current limiting;Overcurrent Protection;Operating status indication | |
| Interface | IMVP7 | |
| Output Voltage | 0.25V~1.52V | |
| Output Current | 90A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RENESAS | |
| Packaging | TQFN-40(5x5) | |
| Features | Light load efficient mode;Output voltage differential sensing;Adjustable current limiting;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Interface | IMVP7 | |
| Output Voltage | 0.25V~1.52V | |
| Output Current | 90A |
Introduction
The ISL95836 Pulse Width Modulation (PWM) controller IC provides a complete solution for IMVP-7/VR12 compliant microprocessor and graphic processor core power supplies. It provides the control and protection for two Voltage Regulators (VRs). The first VR, typical for Vcore, incorporates 2 integrated drivers and can operate in 3-, 2- or 1-phase configurations. The second VR, typical for Graphics, incorporates 1 integrated driver and can operate in 2- or 1-phase configurations. The two VRs share a serial control bus to communicate with the CPU and achieve lower cost and smaller board area compared with the two-chip approach. Both VRs utilize Intersils Robust Ripple Regulator R3 Technology. The R3 modulator has numerous advantages compared to traditional modulators, including faster transient response, variable switching frequency during load transients, and improved light load efficiency due to its ability to automatically change switching frequency. The ISL95836 has several other key features. Both outputs support either DCR current sensing with a single NTC thermistor for DCR temperature compensation, or more precise resistor current sensing if desired. Both outputs come with remote voltage sense, programmable VBOOT voltage, IMAX, and switching frequency, adjustable overcurrent protection and separate Power-Good signals.
Features
- Serial Data Bus
- Dual Outputs: Configurable 3-, 2- or 1-phase for the 1st Output using two integrated Gate Drivers Configurable 2- or 1-phase for the 2nd Output using one Integrated Gate Driver
- R3 Modulator Excellent Transient Response High Light Load Efficiency
-
- 0.5% System Accuracy Over-Temperature
- Supports Multiple Current Sensing Methods
- Lossless Inductor DCR Current Sensing Precision Resistor Current Sensing Differential Remote Voltage Sensing
- Programmable VBOOT Voltage at Start-up
- Resistor Programmable IMAX, Switching Frequency for Both Outputs
- Adaptive Body Diode Conduction Time Reduction
Applications
- IMVP-7/VR12 Compliant Computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9773 | $ 6.98 |
| 10+ | $ 6.8132 | $ 68.13 |
| 30+ | $ 6.7044 | $ 201.13 |
| 100+ | $ 6.594 | $ 659.40 |
Standard Packaging60/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RENESAS | |
| Packaging | TQFN-40(5x5) | |
| Features | Light load efficient mode;Output voltage differential sensing;Adjustable current limiting;Overcurrent Protection;Operating status indication | |
| Interface | IMVP7 | |
| Output Voltage | 0.25V~1.52V | |
| Output Current | 90A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RENESAS | |
| Packaging | TQFN-40(5x5) | |
| Features | Light load efficient mode;Output voltage differential sensing;Adjustable current limiting;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Interface | IMVP7 | |
| Output Voltage | 0.25V~1.52V | |
| Output Current | 90A |
Introduction
The ISL95836 Pulse Width Modulation (PWM) controller IC provides a complete solution for IMVP-7/VR12 compliant microprocessor and graphic processor core power supplies. It provides the control and protection for two Voltage Regulators (VRs). The first VR, typical for Vcore, incorporates 2 integrated drivers and can operate in 3-, 2- or 1-phase configurations. The second VR, typical for Graphics, incorporates 1 integrated driver and can operate in 2- or 1-phase configurations. The two VRs share a serial control bus to communicate with the CPU and achieve lower cost and smaller board area compared with the two-chip approach. Both VRs utilize Intersils Robust Ripple Regulator R3 Technology. The R3 modulator has numerous advantages compared to traditional modulators, including faster transient response, variable switching frequency during load transients, and improved light load efficiency due to its ability to automatically change switching frequency. The ISL95836 has several other key features. Both outputs support either DCR current sensing with a single NTC thermistor for DCR temperature compensation, or more precise resistor current sensing if desired. Both outputs come with remote voltage sense, programmable VBOOT voltage, IMAX, and switching frequency, adjustable overcurrent protection and separate Power-Good signals.
Features
- Serial Data Bus
- Dual Outputs: Configurable 3-, 2- or 1-phase for the 1st Output using two integrated Gate Drivers Configurable 2- or 1-phase for the 2nd Output using one Integrated Gate Driver
- R3 Modulator Excellent Transient Response High Light Load Efficiency
-
- 0.5% System Accuracy Over-Temperature
- Supports Multiple Current Sensing Methods
- Lossless Inductor DCR Current Sensing Precision Resistor Current Sensing Differential Remote Voltage Sensing
- Programmable VBOOT Voltage at Start-up
- Resistor Programmable IMAX, Switching Frequency for Both Outputs
- Adaptive Body Diode Conduction Time Reduction
Applications
- IMVP-7/VR12 Compliant Computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

