RENESAS ISL95866CHRZ
| Manufacturer | |
| MPN | ISL95866CHRZ |
| LCSC Part # | C1530679 |
| Packaging | QFN-52(6x6) |
| Customer # | |
| Key Attributes | QFN-52(6x6) Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RENESAS | |
| Packaging | QFN-52(6x6) | |
| Features | Adjustable current limiting;Light load efficient mode;Output voltage differential sensing;Operating status indication | |
| Interface | IMVP8;PMBus;I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RENESAS | |
| Packaging | QFN-52(6x6) |
| Type | Description | |
|---|---|---|
| Features | Adjustable current limiting;Light load efficient mode;Output voltage differential sensing;Operating status indication | |
| Interface | IMVP8;PMBus;I2C |
Introduction
Compliant with Intel IMVP8, the ISL95866 provides a complete power solution for desktop microprocessors supporting the core (IA), graphics (GT), or unsliced graphics (GTUS or GTX). The controller provides control and protection for two Voltage Regulators (VR). The first VR can be configured for 4-, 3-, 2- or 1-phase operation. The second VR is configurable for 3-, 2- or 1-phase operation. The VRs feature a programmable SVID address to allow maximum flexibility in supporting desktop processor SKUs. Both controller outputs share a common serial control bus to communicate with the CPU and achieve lower cost and smaller board area compared with a two - chip approach. Based on Intersil’s Robust Ripple Regulator R3 technology, the R3 modulator has many advantages compared to traditional modulators. These include faster transient settling time, variable switching frequency in response to load transients and improved light - load efficiency due to diode emulation mode with load - dependent low switching frequency. The ISL95866 has several other key features. The controller features three integrated +12V gate drivers with two on the VR A output. The controller supports either DCR current sensing with a single NTC thermistor for DCR temperature compensation or more precision through resistor current sensing if desired. Both outputs feature remote voltage sense, programmable IMAX, adjustable switching frequency, OC protection, and single VR_READY power - good indicator. The ISL95866 features an SMBus interface, which supports enabling or disabling droop, output voltage offset adjustment, and disabling of OVP and OCP protections.
Features
- Supports Intel serial data bus interface
- SMBus/PMBus/I²C interface with SVID conflict free
- DROOP, OVP, and OCP enable/disable
- Voltage offset adjustment
- Green hybrid digital R3 modulator
- Excellent transient response
- Phase shedding with power state selection
- Diode emulation in single - phase for high light - load efficiency
- Dual output controller
- Voltage regulator A: 4-, 3-, 2-, or 1 - phase designs with two +12V integrated gate drivers
- Voltage regulator B: 3-, 2-, or 1 - phase designs with one +12V integrated gate driver
- Supports multiple current - sensing methods
- Lossless inductor DCR current sensing
- Precision resistor current sensing
- Differential remote voltage sensing
- Resistor programmable address selection, IMAX, and switching frequency for both outputs
- Adaptive body diode conduction time reduction
Applications
- IMVP8 compliant desktops
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.3941 | $ 18.39 |
| 10+ | $ 17.5693 | $ 175.69 |
| 30+ | $ 16.1413 | $ 484.24 |
| 100+ | $ 14.8954 | $ 1489.54 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RENESAS | |
| Packaging | QFN-52(6x6) | |
| Features | Adjustable current limiting;Light load efficient mode;Output voltage differential sensing;Operating status indication | |
| Interface | IMVP8;PMBus;I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RENESAS | |
| Packaging | QFN-52(6x6) |
| Type | Description | |
|---|---|---|
| Features | Adjustable current limiting;Light load efficient mode;Output voltage differential sensing;Operating status indication | |
| Interface | IMVP8;PMBus;I2C |
Introduction
Compliant with Intel IMVP8, the ISL95866 provides a complete power solution for desktop microprocessors supporting the core (IA), graphics (GT), or unsliced graphics (GTUS or GTX). The controller provides control and protection for two Voltage Regulators (VR). The first VR can be configured for 4-, 3-, 2- or 1-phase operation. The second VR is configurable for 3-, 2- or 1-phase operation. The VRs feature a programmable SVID address to allow maximum flexibility in supporting desktop processor SKUs. Both controller outputs share a common serial control bus to communicate with the CPU and achieve lower cost and smaller board area compared with a two - chip approach. Based on Intersil’s Robust Ripple Regulator R3 technology, the R3 modulator has many advantages compared to traditional modulators. These include faster transient settling time, variable switching frequency in response to load transients and improved light - load efficiency due to diode emulation mode with load - dependent low switching frequency. The ISL95866 has several other key features. The controller features three integrated +12V gate drivers with two on the VR A output. The controller supports either DCR current sensing with a single NTC thermistor for DCR temperature compensation or more precision through resistor current sensing if desired. Both outputs feature remote voltage sense, programmable IMAX, adjustable switching frequency, OC protection, and single VR_READY power - good indicator. The ISL95866 features an SMBus interface, which supports enabling or disabling droop, output voltage offset adjustment, and disabling of OVP and OCP protections.
Features
- Supports Intel serial data bus interface
- SMBus/PMBus/I²C interface with SVID conflict free
- DROOP, OVP, and OCP enable/disable
- Voltage offset adjustment
- Green hybrid digital R3 modulator
- Excellent transient response
- Phase shedding with power state selection
- Diode emulation in single - phase for high light - load efficiency
- Dual output controller
- Voltage regulator A: 4-, 3-, 2-, or 1 - phase designs with two +12V integrated gate drivers
- Voltage regulator B: 3-, 2-, or 1 - phase designs with one +12V integrated gate driver
- Supports multiple current - sensing methods
- Lossless inductor DCR current sensing
- Precision resistor current sensing
- Differential remote voltage sensing
- Resistor programmable address selection, IMAX, and switching frequency for both outputs
- Adaptive body diode conduction time reduction
Applications
- IMVP8 compliant desktops
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



