LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX5066EUI+ product image
Images for reference only

MAXIM MAX5066EUI+

Manufacturer
MPN
MAX5066EUI+
LCSC Part #
C1530237
Packaging
TSSOP-28-EP
Customer #
Key Attributes
2 610mV~5.5V 25A Adjustable Step-down type TSSOP-28-EP DC DC Switching Controllers RoHS
Datasheetpdf iconMAXIM MAX5066EUI+
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.7147$ 11.71
200+$ 4.5339$ 906.78
500+$ 4.375$ 2187.50
1,000+$ 4.2956$ 4295.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerMAXIM
PackagingTSSOP-28-EP
Synchronous RectifierYes
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;External compensation;Built-in LDO regulator
Number of Channels2
TopologyBuck
Operating Voltage4.75V~28V
Switch tube (built-in/external)External
Output Voltage610mV~5.5V
Operating Temperature-40℃~+85℃@(TA)
Output Current25A
Frequency - Switching1MHz
Output TypeAdjustable
FunctionStep-down type
Quiescent Current4mA

Features

AI Translation
  • 4.75V to 5.5V or 5V to 28V Input
  • Dual-Output Synchronous Buck Controller
  • Configurable for Two Separate Outputs or One Single Output
  • Each Output is Capable of Up to 25A Output Current
  • Average Current-Mode Control Provides Accurate Current Limit
  • 180° Interleaved Operation Reduces Size of Input Filter Capacitors
  • Limits Reverse Current Sinking When Operated in Parallel Mode
  • Each Output is Adjustable from 0.61V to 5.5V
  • Independently Programmable Adaptive Voltage Positioning
  • Independent Shutdown for Each Output
  • 100kHz to 1MHz per Phase Programmable Switching Frequency
  • Oscillator Frequency Synchronization from 200kHz to 2MHz
  • Hiccup Mode Overcurrent Protection
  • Overtemperature Shutdown
  • Thermally Enhanced 28-Pin TSSOP Package Capable of Dissipating 1.9W
  • Operates Over -40°C to +85°C or -40°C to +125°C Temperature Range

Applications

AI Translation
  • High-End Desktop Computers
  • Graphics Cards
  • Networking Systems
  • Point-of-Load High-Current/High-Density
  • Telecom DC-DC Regulators
  • RAID Systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX5066EUI+TMAXIMTSSOP-28-EP0$ 4.5648