Lattice LA-ISPPAC-POWR1014-01TN48E
| Manufacturer | |
| MPN | LA-ISPPAC-POWR1014-01TN48E |
| LCSC Part # | C1529906 |
| Packaging | TQFP-48(7x7) |
| Customer # | |
| Key Attributes | 500us Manual reset input Active Low 10 TQFP-48(7x7) Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Lattice | |
| Packaging | TQFP-48(7x7) | |
| Output Type | Open-drain | |
| Reset Timeout | 500us | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Operating Temperature | -40℃~+105℃ | |
| Operating Voltage | 2.8V~3.96V | |
| Number of Voltages Monitored | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Lattice | |
| Packaging | TQFP-48(7x7) | |
| Output Type | Open-drain | |
| Reset Timeout | 500us | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Operating Temperature | -40℃~+105℃ | |
| Operating Voltage | 2.8V~3.96V | |
| Number of Voltages Monitored | 10 |
Introduction
LA-ispPAC-POWR1014/A is a general-purpose power-supply monitor and sequence controller, incorporating both in-system programmable logic and in-system programmable analog functions implemented in non-volatile E²CMOS technology. The device provides 10 independent analog input channels to monitor up to 10 power supply test points. Each input channel has two independently programmable comparators to support high/low and window-compare monitor functions. Four general-purpose digital inputs are provided for miscellaneous control functions. The LA-ispPAC-POWR1014/A provides 14 open-drain digital outputs for controlling DC-DC converters, LDOs, optocouplers, and for supervisory and general-purpose logic interface functions. Two outputs (HVOUT1 - HVOUT2) can be configured as high-voltage MOSFET drivers, providing up to 8V in high-voltage mode for driving n-channel MOSFET gates. The device incorporates a 24-macrocell CPLD for implementing complex state machine sequencing and combinatorial logic functions. The status of comparators and digital inputs are used as inputs by the CPLD array, and all digital outputs can be controlled by the CPLD. Four independently programmable timers can create delays and time-outs from 32μs to 2 seconds. The CPLD is programmed using LogiBuilder, an easy-to-learn language integrated into the PAC-Designer software. The on-chip 10-bit A/D converter is used to monitor the Vₘₒₙ voltage through the I²C bus or JTAG interface. The I²C bus/SMBus interface allows an external microcontroller to measure voltages, read back status, control logic signals, and output pins (LA-ispPAC-POWR1014A only). The JTAG interface can be used to read out all I²C registers during manufacturing.
Features
- Monitor and Control Multiple Power Supplies
- Simultaneously monitors up to 10 power supplies
- Provides up to 14 output control signals
- Programmable digital and analog circuitry
- AEC-Q100 Tested and Qualified
- Embedded PLD for Sequence Control
- 24-macrocell CPLD implements both state machines and combinatorial logic functions
- Embedded Programmable Timers
- Four independent timers
- 32μs to 2 second intervals for timing sequences
- Analog Input Monitoring
- 10 independent analog monitor inputs
- Two programmable threshold comparators per analog input
- Hardware window comparison
- 10-bit ADC for I²C monitoring (LA-ispPACPOWR1014A only)
- High-Voltage FET Drivers
- Power supply ramp up/down control
- Programmable current and voltage output
- Independently configurable for FET control or digital output
- 2-Wire (I2C/SMBus Compatible) Interface
- Comparator status monitor
- ADC readout
- Direct control of inputs and outputs
- Power sequence control
- Only available with LA-ispPAC-POWR1014A
- 3.3V Operation, Wide Supply Range 2.8V to 3.96V
- Automotive temperature range: -40°C to +105°C
- 48-pin TQFP package, lead-free option
- Multi-Function JTAG Interface
- In-system programming
- Access to all I²C registers
- Direct input control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.097 | $ 8.10 |
| 250+ | $ 3.1329 | $ 783.23 |
| 500+ | $ 3.0235 | $ 1511.75 |
| 1,000+ | $ 2.9696 | $ 2969.60 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Lattice | |
| Packaging | TQFP-48(7x7) | |
| Output Type | Open-drain | |
| Reset Timeout | 500us | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Operating Temperature | -40℃~+105℃ | |
| Operating Voltage | 2.8V~3.96V | |
| Number of Voltages Monitored | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Lattice | |
| Packaging | TQFP-48(7x7) | |
| Output Type | Open-drain | |
| Reset Timeout | 500us | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Operating Temperature | -40℃~+105℃ | |
| Operating Voltage | 2.8V~3.96V | |
| Number of Voltages Monitored | 10 |
Introduction
LA-ispPAC-POWR1014/A is a general-purpose power-supply monitor and sequence controller, incorporating both in-system programmable logic and in-system programmable analog functions implemented in non-volatile E²CMOS technology. The device provides 10 independent analog input channels to monitor up to 10 power supply test points. Each input channel has two independently programmable comparators to support high/low and window-compare monitor functions. Four general-purpose digital inputs are provided for miscellaneous control functions. The LA-ispPAC-POWR1014/A provides 14 open-drain digital outputs for controlling DC-DC converters, LDOs, optocouplers, and for supervisory and general-purpose logic interface functions. Two outputs (HVOUT1 - HVOUT2) can be configured as high-voltage MOSFET drivers, providing up to 8V in high-voltage mode for driving n-channel MOSFET gates. The device incorporates a 24-macrocell CPLD for implementing complex state machine sequencing and combinatorial logic functions. The status of comparators and digital inputs are used as inputs by the CPLD array, and all digital outputs can be controlled by the CPLD. Four independently programmable timers can create delays and time-outs from 32μs to 2 seconds. The CPLD is programmed using LogiBuilder, an easy-to-learn language integrated into the PAC-Designer software. The on-chip 10-bit A/D converter is used to monitor the Vₘₒₙ voltage through the I²C bus or JTAG interface. The I²C bus/SMBus interface allows an external microcontroller to measure voltages, read back status, control logic signals, and output pins (LA-ispPAC-POWR1014A only). The JTAG interface can be used to read out all I²C registers during manufacturing.
Features
- Monitor and Control Multiple Power Supplies
- Simultaneously monitors up to 10 power supplies
- Provides up to 14 output control signals
- Programmable digital and analog circuitry
- AEC-Q100 Tested and Qualified
- Embedded PLD for Sequence Control
- 24-macrocell CPLD implements both state machines and combinatorial logic functions
- Embedded Programmable Timers
- Four independent timers
- 32μs to 2 second intervals for timing sequences
- Analog Input Monitoring
- 10 independent analog monitor inputs
- Two programmable threshold comparators per analog input
- Hardware window comparison
- 10-bit ADC for I²C monitoring (LA-ispPACPOWR1014A only)
- High-Voltage FET Drivers
- Power supply ramp up/down control
- Programmable current and voltage output
- Independently configurable for FET control or digital output
- 2-Wire (I2C/SMBus Compatible) Interface
- Comparator status monitor
- ADC readout
- Direct control of inputs and outputs
- Power sequence control
- Only available with LA-ispPAC-POWR1014A
- 3.3V Operation, Wide Supply Range 2.8V to 3.96V
- Automotive temperature range: -40°C to +105°C
- 48-pin TQFP package, lead-free option
- Multi-Function JTAG Interface
- In-system programming
- Access to all I²C registers
- Direct input control
C1529906 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

