LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lattice ISPPAC-POWR605-01SN24I product image
Images for reference only

Lattice ISPPAC-POWR605-01SN24IRoHS

Manufacturer
MPN
ISPPAC-POWR605-01SN24I
LCSC Part #
C1529894
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
200ms Active Low 6 QFN-24-EP(4x4) Power Supply Controllers, Monitors RoHS
Datasheetpdf iconLattice ISPPAC-POWR605-01SN24I
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4929$ 6.49
10+$ 6.3411$ 63.41
30+$ 6.241$ 187.23
100+$ 6.1392$ 613.92
Standard Packaging560/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerLattice
PackagingQFN-24-EP(4x4)
Reset Timeout200ms
Output TypeOpen-drain
FunctionWatchdog timer;Manual reset input
Reset Active LevelActive Low
ChipTypeVoltage monitor
Quiescent Current-
Operating Temperature-40℃~+105℃
Operating Voltage2.64V~3.96V
Number of Voltages Monitored6

Introduction

AI Translation

A general-purpose power-supply monitor, reset generator and watchdog timer, incorporating both in-system programmable logic and analog functions implemented in non-volatile E²CMOS⁽ᴮ⁾ technology. The device provides six independent analog input channels to monitor power supply voltages. Two general-purpose digital inputs are also provided for miscellaneous control functions. It provides up to five open drain digital outputs that can be used for controlling DCDC converters, low-drop-out regulators (LDOs) and optocouplers, as well as for supervisory and general-purpose logic interface functions. The five digital, open drain outputs can optionally be configured as digital inputs to sense more input signals as needed, such as manual reset, etc.

Features

AI Translation
  • Precision Programmable Threshold Monitors, Threshold Accuracy 0.7%
    • Simultaneously monitors up to six power supplies
    • Programmable analog trip points 1% step size; 192 steps
    • Programmable glitch filter
    • Power-off detection (75 mV)
  • Embedded Programmable Timers
    • Four independent timers
    • 32 μs to 2 second intervals for timing sequences
  • Embedded PLD for Logical Control
    • Rugged 16-macrocell CPLD architecture
    • 81 product terms / 28 inputs
    • Implements state machines and combinatorial functions
  • Power-Down Mode I₍CC₎ < 10 μA
  • Digital I/O
    • Two dedicated digital inputs
    • Five programmable digital I/O pins
  • Wide Supply Range (2.64 V to 3.96 V)
    • In-system programmable through JTAG
    • Industrial temperature range: -40 °C to +105 °C
    • 24-pin QFN package, lead-free option

Applications

AI Translation
  • Power Up/Down Control
    • Controls power to the microprocessor system
    • Generates the CPU reset
    • Monitors critical power supply voltages, generating interrupts whenever faults are detected
    • Provides a watchdog timer function to detect CPU operating and bus timeout errors