LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V10H140PL1A product image
Images for reference only

Littelfuse V10H140PL1ARoHS

Manufacturer
MPN
V10H140PL1A
LCSC Part #
C1529313
Packaging
Through Hole
Customer #
Key Attributes
360V 180V 140V 220V Through Hole Varistors, MOVs RoHS
Datasheetpdf iconLittelfuse V10H140PL1A
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3465$ 0.35
200+$ 0.1341$ 26.82
500+$ 0.1294$ 64.70
1,000+$ 0.1271$ 127.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
PackagingThrough Hole
Clamping Voltage360V
Rated Wattage-
Energy45J
Capacitance400pF@1MHz
Maximum DC Volts180V
Maximum AC Volts140V
Varistor Voltage220V

Introduction

AI Translation

The HMOVTM Varistor Series is specifcally designed for applications requiring high surge energy absorption and high operating temperature of 125°C.

Features

AI Translation
  • Wide operating voltage range
  • Three disc sizes available: 10mm, 14mm, and 20mm
  • Lead-free, Halogen-free, and RoHS compliant
  • High operating temperature combined with high isolation voltage capability: 125°C and 2500V, respectively
  • High surge current withstanding capability up to 10kA (8/20µs pulse)
  • Complies with 1000 cycle, -55°C to 125°C, Thermal Shock Cycling Test

Applications

AI Translation
  • LED lighting
  • Automation control
  • Security System (fire alarm or smoke detector)
  • Power Supply Unit (outdoor and industrial)
  • Solar Power Inverter

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
V10P140AUTOLittelfuseThrough Hole0$ 0.301
V10H140PLittelfuseThrough Hole0$ 0.3139
V10H140PL2BLittelfuseThrough Hole0$ 0.3139
V10P140AUTO2TLittelfuseThrough Hole0$ 0.2627
V10H140PL2TLittelfuseThrough Hole0$ 0.2785
V10H140PL1TLittelfuseThrough Hole0$ 0.2785
V10H140PL3TLittelfuseThrough Hole0$ 0.2785
V10P140PLittelfuseThrough Hole0$ 0.3256
ERZV10D221PANASONICThrough Hole0$ 0.6861
ERZ-E08A221PANASONICThrough Hole0$ 0.1169
ERZ-E08A221CSPANASONICThrough Hole0$ 0.1245
ERZ-E08F221PANASONICThrough Hole0$ 0.1059
221KD10JBrightkingThrough Hole0$ 0.0682
ERZ-E10A221CSPANASONICThrough Hole0$ 0.1541
ERZ-E10A221PANASONICThrough Hole0$ 0.2213
ERZ-E10F221PANASONICThrough Hole0$ 0.1295
ERZ-E10E221PANASONICThrough Hole0$ 0.1295
B72210S2141K101TDKThrough Hole0$ 0.2152
V140LC10APLittelfuseThrough Hole0$ 0.2615
V140LC10APX2855LittelfuseThrough Hole0$ 0.2876