LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V300LA40APX1347 product image
Images for reference only

Littelfuse V300LA40APX1347RoHS

Manufacturer
MPN
V300LA40APX1347
LCSC Part #
C1529307
Packaging
Through Hole
Customer #
Key Attributes
775V 405V 300V 470V Through Hole Varistors, MOVs RoHS
Datasheetpdf iconLittelfuse V300LA40APX1347
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4708$ 0.47
200+$ 0.1822$ 36.44
400+$ 0.176$ 70.40
800+$ 0.1729$ 138.32
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
PackagingThrough Hole
Clamping Voltage775V
Rated Wattage-
Energy165J
Capacitance800pF@1MHz
Maximum DC Volts405V
Maximum AC Volts300V
Varistor Voltage470V

Introduction

AI Translation

The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognized varistors require very little mounting space, and are offered in various standard lead form options. The LA Varistor Series are available in four model sizes: 7mm, 10mm, 14mm and 20mm; and have a V_M(AC),RMS voltage range from 130V to 1000V, and an energy absorption capability up to 360J. Some LA Series model numbers are available with clamping voltage selections, designated by a model number suffix of either A or B. The 'A' selection is the standard model; the "B" selection provides a lower clamping voltage.

Features

AI Translation
  • Lead–free, Halogen Free and RoHS compliant.
  • Energy absorption capability (W_TM) up to 360J
  • Wide operating voltage range VM(AC)RMS 130V to 1000V
  • No derating up to 85°C ambient
  • Available in tape and reel or bulk pack

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MOV-20D471KBOURNSThrough Hole231$ 0.9829
MOV-20D471KTRBOURNSThrough Hole42$ 1.0541
V300LC40APX10LittelfuseThrough Hole0$ 0.433
V300LC40APLittelfuseThrough Hole0$ 0.1462
V300LA40APX2855LittelfuseThrough Hole0$ 0.4708
V300LA40APX10LittelfuseThrough Hole0$ 0.4335
V300LT40APLittelfuseThrough Hole0$ 0.3571
V300SM20LittelfuseThrough Hole0$ 0.8181
VDRS20W300BSEVISHAYThrough Hole0$ 0.7301
V14H300PLittelfuseThrough Hole0$ 0.1536