PANASONIC ERZ-U14JP511
| Manufacturer | |
| MPN | ERZ-U14JP511 |
| LCSC Part # | C1528679 |
| Packaging | - |
| Customer # | |
| Key Attributes | 760V 342V 242V Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Clamping Voltage | 760V | |
| Rated Wattage | - | |
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | 342V | |
| Maximum AC Volts | 242V | |
| Varistor Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Clamping Voltage | 760V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | 342V | |
| Maximum AC Volts | 242V | |
| Varistor Voltage | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 230.5328 | $ 230.53 |
| 30+ | $ 219.5007 | $ 6585.02 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Clamping Voltage | 760V | |
| Rated Wattage | - | |
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | 342V | |
| Maximum AC Volts | 242V | |
| Varistor Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Clamping Voltage | 760V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | 342V | |
| Maximum AC Volts | 242V | |
| Varistor Voltage | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

