VISHAY VDRS05A017BSE
| Manufacturer | |
| MPN | VDRS05A017BSE |
| LCSC Part # | C1528581 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 60V 22V 17V 27V Through Hole Varistors, MOVs RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Clamping Voltage | 60V | |
| Rated Wattage | - | |
| Energy | 700mJ | |
| Capacitance | 1.05nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Clamping Voltage | 60V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | 700mJ | |
| Capacitance | 1.05nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The varistors consist of a disc of low-β ZnO ceramic material with two solid copper leads (S20 types only) or copper clad steel wire. The wires have a matte tin plating. They are coated with UL 94 V-0 approved ocher colored halogen-free epoxy, which provides electrical, mechanical and climatic protection.
Features
AI Translation
- Low β high purity zinc oxide disc
- Halogen free insulating epoxy coating
- Straight leads and kinked leads
- Straight leads with flange (VDRS05 and VDRS07 only)
- Certified for operation up to 85 °C according to UL 1449 edition 4, VDE/IEC 61051-1/2
Applications
AI Translation
- Overvoltage and transient voltage protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2351 | $ 0.24 |
| 250+ | $ 0.091 | $ 22.75 |
| 500+ | $ 0.0878 | $ 43.90 |
| 1,000+ | $ 0.0862 | $ 86.20 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Clamping Voltage | 60V | |
| Rated Wattage | - | |
| Energy | 700mJ | |
| Capacitance | 1.05nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Clamping Voltage | 60V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | 700mJ | |
| Capacitance | 1.05nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The varistors consist of a disc of low-β ZnO ceramic material with two solid copper leads (S20 types only) or copper clad steel wire. The wires have a matte tin plating. They are coated with UL 94 V-0 approved ocher colored halogen-free epoxy, which provides electrical, mechanical and climatic protection.
Features
AI Translation
- Low β high purity zinc oxide disc
- Halogen free insulating epoxy coating
- Straight leads and kinked leads
- Straight leads with flange (VDRS05 and VDRS07 only)
- Certified for operation up to 85 °C according to UL 1449 edition 4, VDE/IEC 61051-1/2
Applications
AI Translation
- Overvoltage and transient voltage protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERZVA5D270 | PANASONIC | Through Hole | 22 | $ 0.1922 | ||
| VDRS05A017TSE | VISHAY | Through Hole | 0 | $ 0.2143 | ||
| V27RA8 | Littelfuse | Through Hole | 0 | $ 1.156 | ||
| V05P17P | Littelfuse | Through Hole | 0 | $ 0.1654 | ||
| VDRS07B017BSE | VISHAY | Through Hole | 0 | $ 0.2677 | ||
| VDRS07B017TSE | VISHAY | Through Hole | 0 | $ 0.2286 | ||
| VDRS07B017TME | VISHAY | Through Hole | 0 | $ 0.2674 | ||
| VDRS10D017BSE | VISHAY | Through Hole | 0 | $ 0.3449 | ||
| VDRS10D017TSE | VISHAY | Through Hole | 0 | $ 0.371 | ||
| MOV-14D270KTR | BOURNS | Through Hole | 0 | $ 0.1426 | ||
| V07E17P | Littelfuse | Through Hole | 0 | $ 0.216 | ||
| V07P17P | Littelfuse | Through Hole | 0 | $ 0.2172 | ||
| V27RA16 | Littelfuse | Through Hole | 0 | $ 1.2132 | ||
| VDRS14G017BSE | VISHAY | Through Hole | 0 | $ 0.4893 | ||
| V10H17PL1A | Littelfuse | Through Hole | 0 | $ 0.3807 | ||
| V10H17P | Littelfuse | Through Hole | 0 | $ 0.3575 | ||
| V10H17PL3T | Littelfuse | Through Hole | 0 | $ 0.3172 | ||
| V10H17PL1T | Littelfuse | Through Hole | 0 | $ 0.3172 | ||
| V10E17P | Littelfuse | Through Hole | 0 | $ 0.268 | ||
| B72220S0170K101 | TDK | Through Hole | 0 | $ 0.2053 |

