Walsin 0805N471J101
| Manufacturer | WalsinAsian Brands |
| MPN | 0805N471J101 |
| LCSC Part # | C152844 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 470pF 100V NP0 0805 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0122 | $ 0.61 |
| 500+ | $ 0.0099 | $ 4.95 |
| 1,500+ | $ 0.0086 | $ 12.90 |
| 4,000+ | $ 0.0069 | $ 27.60 |
| 24,000+ | $ 0.0062 | $ 148.80 |
| 48,000+ | $ 0.0059 | $ 283.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
C152844 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805N471J251CT | Walsin | 0805 | 150 | $ 0.0105 | ||
| 0805N471J201CT | Walsin | 0805 | 0 | $ 0.0188 | ||
| 0805B471J101CT | Walsin | 0805 | 0 | $ 0.0334 | ||
| MT21N471J101CT | Walsin | 0805 | 0 | $ 0.0284 | ||
| 0805B471J201CT | Walsin | 0805 | 0 | $ 0.0136 | ||
| 0805B471J251CT | Walsin | 0805 | 0 | $ 0.0334 | ||
| 0805B471J501CT | Walsin | 0805 | 0 | $ 0.0387 | ||
| 0805N471J501CT | Walsin | 0805 | 0 | $ 0.0483 | ||
| 0805N471J631CT | Walsin | 0805 | 0 | $ 0.0467 | ||
| 0805B471J631CT | Walsin | 0805 | 0 | $ 0.0487 |



