LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERZ-E10B102CS product image
Images for reference only

PANASONIC ERZ-E10B102CS

Manufacturer
MPN
ERZ-E10B102CS
LCSC Part #
C1528205
Packaging
Through Hole
Customer #
Key Attributes
1.65kV 825V 625V 1kV Through Hole Varistors, MOVs RoHS
Datasheetpdf iconPANASONIC ERZ-E10B102CS
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.178$ 0.18
200+$ 0.0689$ 13.78
500+$ 0.0665$ 33.25
1,000+$ 0.0653$ 65.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerPANASONIC
PackagingThrough Hole
Clamping Voltage1.65kV
Rated Wattage500mW
Capacitance200pF@1kHz
Energy182J
Maximum DC Volts825V
Maximum AC Volts625V
Varistor Voltage1kV

Introduction

AI Translation

Varistors (ZNR Surge Absorber), Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.

Features

AI Translation
  • Large withstanding surge current capability in compact sizes
  • Large "Energy Handling Capability" absorbing transient overvoltages in compact sizes
  • Wide range of varistor voltages
  • RoHS compliant

Applications

AI Translation
  • Transistor, diode, IC, thyristor or triac semiconductor protection
  • Surge protection in consumer electronic equipment
  • Surge protection in communication, measuring or controller electronics
  • Surge protection in electronic home appliances, gas or petroleum appliances

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERZ-E10A102PANASONICThrough Hole0$ 0.2678
ERZ-E10A102CSPANASONICThrough Hole0$ 0.178
ERZ-E10F102PANASONICThrough Hole0$ 0.1566
ERZ-E10E102PANASONICThrough Hole0$ 0.1566
MOV-14D102KBOURNSThrough Hole0$ 0.2379
102KD14-FBrightkingThrough Hole0$ 0.1643
102KD14-OBrightkingThrough Hole0$ 0.2226
V625LA40APLittelfuseThrough Hole0$ 0.276
V14E625PLittelfuseThrough Hole0$ 0.3029
TMOV14RP625MLittelfuseThrough Hole0$ 1.2734
TMOV14RP625ELittelfuseThrough Hole0$ 0.3738
V14H625PL3TLittelfuseThrough Hole0$ 0.52
ERZ-E11A102PANASONICThrough Hole0$ 0.1815
ERZ-E11B102CSPANASONICThrough Hole0$ 0.2166
ERZ-E11A102CSPANASONICThrough Hole0$ 0.2166
ERZ-E11F102PANASONICThrough Hole0$ 0.1867
B72214Q0621K101TDKThrough Hole0$ 0.4577
B72214P2621K101TDKThrough Hole0$ 0.314
V14H625PL1ALittelfuseThrough Hole0$ 1.1283
V14H625PL2BLittelfuseThrough Hole0$ 1.0542