OMRON G5Q-1A4 DC12
| Manufacturer | |
| MPN | G5Q-1A4 DC12 |
| LCSC Part # | C152689 |
| Packaging | Through Hole,20x10mm |
| Customer # | |
| Key Attributes | Miniature power relay, with 1-pole 10A switching capability |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,20x10mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 720Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 20mm | |
| Height | 15.5mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 200mW | |
| Contact Rating | 5A@30VDC;10A@250VAC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,20x10mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 720Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 20mm | |
| Height | 15.5mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 200mW | |
| Contact Rating | 5A@30VDC;10A@250VAC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Introduction
This product is a 10A 1a/1c compact power relay supporting a wide range of applications from resistive to inductive loads. The product line includes a latching type (-HR) for energy saving and a type (-PW) supporting holding voltage and PWM control. The -HR series meets TV-8 ratings (surge current 117A) and E-ballast ratings (UL508). All series except -HR comply with IEC60079-1 and IEC60079-15, and have been tested in accordance with IEC/EN 60079-1 Clause 15.5 (Enclosed-break devices, Group IIA) and IEC/EN 60079-15 Clause 11.2 (Sealed devices). In addition, the product complies with the international safety standard for flammability IEC/EN 60335-1 (type -HA).
Features
- Comprehensive product lineup, including energy-saving hold-type products (-HR) and products supporting hold voltage and PWM control (-PW).
- -HR series meets TV-8 ratings (surge current 117A) and E-ballast ratings (UL508).
- Compliant with IEC60079-1 and IEC60079-15 standards (except -HR), passing sealing and explosion-proof tests per applicable clauses.
- Compliant with international flammability safety standard IEC/EN 60335-1 (-HA type).
Applications
- Output control device applications
- Home appliances
- Lighting equipment
- Residential equipment
- Industrial equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9874 | $ 0.99 |
| 10+ | $ 0.8114 | $ 8.11 |
| 30+ | $ 0.7234 | $ 21.70 |
| 100+ | $ 0.6224 | $ 62.24 |
| 500+ | $ 0.5703 | $ 285.15 |
| 1,000+ | $ 0.5442 | $ 544.20 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,20x10mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 720Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 20mm | |
| Height | 15.5mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 200mW | |
| Contact Rating | 5A@30VDC;10A@250VAC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,20x10mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 720Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 20mm | |
| Height | 15.5mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 200mW | |
| Contact Rating | 5A@30VDC;10A@250VAC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Introduction
This product is a 10A 1a/1c compact power relay supporting a wide range of applications from resistive to inductive loads. The product line includes a latching type (-HR) for energy saving and a type (-PW) supporting holding voltage and PWM control. The -HR series meets TV-8 ratings (surge current 117A) and E-ballast ratings (UL508). All series except -HR comply with IEC60079-1 and IEC60079-15, and have been tested in accordance with IEC/EN 60079-1 Clause 15.5 (Enclosed-break devices, Group IIA) and IEC/EN 60079-15 Clause 11.2 (Sealed devices). In addition, the product complies with the international safety standard for flammability IEC/EN 60335-1 (type -HA).
Features
- Comprehensive product lineup, including energy-saving hold-type products (-HR) and products supporting hold voltage and PWM control (-PW).
- -HR series meets TV-8 ratings (surge current 117A) and E-ballast ratings (UL508).
- Compliant with IEC60079-1 and IEC60079-15 standards (except -HR), passing sealing and explosion-proof tests per applicable clauses.
- Compliant with international flammability safety standard IEC/EN 60335-1 (-HA type).
Applications
- Output control device applications
- Home appliances
- Lighting equipment
- Residential equipment
- Industrial equipment
C152689 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



