NXP SLRC61002HN,157
| Manufacturer | |
| MPN | SLRC61002HN,157 |
| LCSC Part # | C1526329 |
| Packaging | HVQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Highperformance ICODE frontend SLRC610 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | HVQFN-32-EP(5x5) | |
| Voltage - Supply | 3V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | ISO 15693;ISO 18000-3;EPC | |
| Interface | SPI;I2C |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | HVQFN-32-EP(5x5) | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Frequency | 13.56MHz | |
| agreement | ISO 15693;ISO 18000-3;EPC | |
| Interface | SPI;I2C |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.963 | $ 5.96 |
| 200+ | $ 2.3085 | $ 461.70 |
| 500+ | $ 2.2276 | $ 1113.80 |
| 1,000+ | $ 2.1864 | $ 2186.40 |
Standard Packaging2450/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | HVQFN-32-EP(5x5) | |
| Voltage - Supply | 3V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | ISO 15693;ISO 18000-3;EPC | |
| Interface | SPI;I2C |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | HVQFN-32-EP(5x5) | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Frequency | 13.56MHz | |
| agreement | ISO 15693;ISO 18000-3;EPC | |
| Interface | SPI;I2C |
Report an ErrorShow similar products (0) >
C1526329 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

