ADI/TRINAMIC TMC246B-PA
| Manufacturer | |
| MPN | TMC246B-PA |
| LCSC Part # | C1523903 |
| Packaging | LQFP-44(10x10) |
| Customer # | |
| Key Attributes | High current microstep stepper motor driver with stallGuard, protection / diagnostics and SPI Interface |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | LQFP-44(10x10) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Overcurrent Protection;Over temperature protection;Overvoltage protection;Thermal warning;Under-voltage lockout;Power-on reset | |
| Technology | Yes | |
| Interface | SPI | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Step Resolution | 16 | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 120mΩ | |
| Motor Drive Voltage(Vm) | 7V~34V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | LQFP-44(10x10) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Overcurrent Protection;Over temperature protection;Overvoltage protection;Thermal warning;Under-voltage lockout;Power-on reset | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Step Resolution | 16 | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 120mΩ | |
| Motor Drive Voltage(Vm) | 7V~34V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The TMC246 / TMC246A / TMC246B is a dual full bridge driver IC for bipolar stepper motor control applications.
- The integrated unique sensorless stall detection (pat. pend.) stallGuard™ makes it a good choice for applications, where a reference point is needed, but where a switch is not desired.
- Its ability to predict an overload makes the TMC246 an optimum choice for drives, where a high reliability is desired.
- The TMC246 is realized in a HVCMOS technology combined with Low - RDS - ON high efficiency MOSFETs (pat. pend.).
- It allows driving a coil current of up to 1500mA even at high environment temperatures.
- Its low current consumption and high efficiency together with the miniature package make it a perfect solution for embedded motion control and for battery powered devices.
- Internal DACs allow microstepping as well as smart current control.
- The device can be controlled by a serial interface (SPI™) or by analog / digital input signals.
- Short circuit, temperature, undervoltage and overvoltage protection are integrated.
- Sensorless stall detection stallGuard™ and load measurement integrated
- Control via SPI with easy - to - use 12 bit protocol or external analog / digital signals
- Short circuit, overvoltage and over temperature protection integrated
- Status flags for overcurrent, open load, over temperature, temperature pre - warning, undervoltage
- Integrated 4 bit DACs allow up to 16 times microstepping via SPI (can be expanded to 64 microsteps)
- Any resolution via analog control
- Mixed decay feature for smooth motor operation
- Slope control user programmable to reduce electromagnetic emissions
- Chopper frequency programmable via a single capacitor or external clock
- Current control allows cool motor and driver operation
- 7V to 34V motor supply voltage (A - type)
- Up to 1500mA output current and more than 800mA at 105°C
- 3.3V or 5V operation for digital part
- Low power dissipation via low RDS - ON power stage
- Standby and shutdown mode available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.5027 | $ 23.50 |
| 30+ | $ 22.2449 | $ 667.35 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | LQFP-44(10x10) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Overcurrent Protection;Over temperature protection;Overvoltage protection;Thermal warning;Under-voltage lockout;Power-on reset | |
| Technology | Yes | |
| Interface | SPI | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Step Resolution | 16 | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 120mΩ | |
| Motor Drive Voltage(Vm) | 7V~34V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | LQFP-44(10x10) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Overcurrent Protection;Over temperature protection;Overvoltage protection;Thermal warning;Under-voltage lockout;Power-on reset | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Step Resolution | 16 | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 120mΩ | |
| Motor Drive Voltage(Vm) | 7V~34V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The TMC246 / TMC246A / TMC246B is a dual full bridge driver IC for bipolar stepper motor control applications.
- The integrated unique sensorless stall detection (pat. pend.) stallGuard™ makes it a good choice for applications, where a reference point is needed, but where a switch is not desired.
- Its ability to predict an overload makes the TMC246 an optimum choice for drives, where a high reliability is desired.
- The TMC246 is realized in a HVCMOS technology combined with Low - RDS - ON high efficiency MOSFETs (pat. pend.).
- It allows driving a coil current of up to 1500mA even at high environment temperatures.
- Its low current consumption and high efficiency together with the miniature package make it a perfect solution for embedded motion control and for battery powered devices.
- Internal DACs allow microstepping as well as smart current control.
- The device can be controlled by a serial interface (SPI™) or by analog / digital input signals.
- Short circuit, temperature, undervoltage and overvoltage protection are integrated.
- Sensorless stall detection stallGuard™ and load measurement integrated
- Control via SPI with easy - to - use 12 bit protocol or external analog / digital signals
- Short circuit, overvoltage and over temperature protection integrated
- Status flags for overcurrent, open load, over temperature, temperature pre - warning, undervoltage
- Integrated 4 bit DACs allow up to 16 times microstepping via SPI (can be expanded to 64 microsteps)
- Any resolution via analog control
- Mixed decay feature for smooth motor operation
- Slope control user programmable to reduce electromagnetic emissions
- Chopper frequency programmable via a single capacitor or external clock
- Current control allows cool motor and driver operation
- 7V to 34V motor supply voltage (A - type)
- Up to 1500mA output current and more than 800mA at 105°C
- 3.3V or 5V operation for digital part
- Low power dissipation via low RDS - ON power stage
- Standby and shutdown mode available
C1523903 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



