MAXIM DS1864T+
| Manufacturer | |
| MPN | DS1864T+ |
| LCSC Part # | C1523799 |
| Packaging | TQFN-28(5x5) |
| Customer # | |
| Key Attributes | 2.97V~5.5V TQFN-28(5x5) Laser Drivers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Operating Temperature | -40℃~+95℃ | |
| Features | - | |
| Voltage - Supply | 2.97V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+95℃ | |
| Features | - | |
| Voltage - Supply | 2.97V~5.5V |
Introduction
The DS1864 is an SFF - 8472 multisource agreement (MSA)-compliant laser controller/monitor that is ideal for SFP optical-transceiver module designs. It controls laser driver bias and modulation currents through a pair of temperature-controlled current-sink DACs. System diagnostics are provided by monitoring three analog inputs, VCC, and temperature through the internal temperature sensor. The device also contains all EEPROM required by the SFF - 8472 MSA, including all A0h and A2h EEPROM. The DS1864’s memory map can be configured to be compatible with both the DS1852/DS1856 and the DS1859 memory maps. Additionally, memory is secured with customer - configurable two - level password protection. Eye - safety features are integrated by three fast - trip comparators that monitor transmit - power high, transmit - power low, and bias current. The fast - trip comparators drive a FET driver output to disable the laser in the case of eye safety violation. With its integrated laser driver control, system diagnostics, eye - safety features, and internal temperature sensor, the DS1864 provides an ideal solution for SFP optical transceiver modules by improving system performance, reducing board space, and simplifying design.
Features
- Five Monitored Channels (Temperature, VCC, MON1, MON2, MON3)
- Three External Analog Inputs (MON1, MON2, MON3)
- Support Internal and External Calibration
- Enhanced RSSI Monitoring (26dB Range, 0.5dB Accuracy)
- Scalable Dynamic Range for External Analog Inputs
- Internal Direct - to - Digital Temperature Sensor
- Alarm and Warning Flags for All Monitored Channels
- Two Linear 8 - Bit Current - Sink DACs
- Two User - Selectable Full - Scale Ranges (0.5mA or 1.5mA)
- Values Changeable Every 2℃
- Three Fast - Trip Comparators (Tx Power High, Tx Power Low, and Bias Current) for Eye Safety
- Flexible, Two Level Password Scheme Provides Three Levels of Security
- Provides All Optional and Required SFF - 8472 MSA EEPROM (Both A0h and A2h Memory)
- I2C - Compatible Serial Interface
- Operates from a 3.3V or 5V Supply
-
- 40℃ to +95℃ Operating Temperature Range
- 28 - Pin TQFN Package (5mmx5mm)
Applications
- SFP Optical Transceiver Modules Laser Control and Monitoring
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8263 | $ 3.83 |
| 200+ | $ 1.4818 | $ 296.36 |
| 500+ | $ 1.4293 | $ 714.65 |
| 1,000+ | $ 1.4031 | $ 1403.10 |
Standard Packaging60/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Operating Temperature | -40℃~+95℃ | |
| Features | - | |
| Voltage - Supply | 2.97V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+95℃ | |
| Features | - | |
| Voltage - Supply | 2.97V~5.5V |
Introduction
The DS1864 is an SFF - 8472 multisource agreement (MSA)-compliant laser controller/monitor that is ideal for SFP optical-transceiver module designs. It controls laser driver bias and modulation currents through a pair of temperature-controlled current-sink DACs. System diagnostics are provided by monitoring three analog inputs, VCC, and temperature through the internal temperature sensor. The device also contains all EEPROM required by the SFF - 8472 MSA, including all A0h and A2h EEPROM. The DS1864’s memory map can be configured to be compatible with both the DS1852/DS1856 and the DS1859 memory maps. Additionally, memory is secured with customer - configurable two - level password protection. Eye - safety features are integrated by three fast - trip comparators that monitor transmit - power high, transmit - power low, and bias current. The fast - trip comparators drive a FET driver output to disable the laser in the case of eye safety violation. With its integrated laser driver control, system diagnostics, eye - safety features, and internal temperature sensor, the DS1864 provides an ideal solution for SFP optical transceiver modules by improving system performance, reducing board space, and simplifying design.
Features
- Five Monitored Channels (Temperature, VCC, MON1, MON2, MON3)
- Three External Analog Inputs (MON1, MON2, MON3)
- Support Internal and External Calibration
- Enhanced RSSI Monitoring (26dB Range, 0.5dB Accuracy)
- Scalable Dynamic Range for External Analog Inputs
- Internal Direct - to - Digital Temperature Sensor
- Alarm and Warning Flags for All Monitored Channels
- Two Linear 8 - Bit Current - Sink DACs
- Two User - Selectable Full - Scale Ranges (0.5mA or 1.5mA)
- Values Changeable Every 2℃
- Three Fast - Trip Comparators (Tx Power High, Tx Power Low, and Bias Current) for Eye Safety
- Flexible, Two Level Password Scheme Provides Three Levels of Security
- Provides All Optional and Required SFF - 8472 MSA EEPROM (Both A0h and A2h Memory)
- I2C - Compatible Serial Interface
- Operates from a 3.3V or 5V Supply
-
- 40℃ to +95℃ Operating Temperature Range
- 28 - Pin TQFN Package (5mmx5mm)
Applications
- SFP Optical Transceiver Modules Laser Control and Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DS1864T+T&R | MAXIM | TQFN-28(5x5) | 0 | $ 4.7354 |

