TI SN74S225N
| Manufacturer | |
| MPN | SN74S225N |
| LCSC Part # | C1522814 |
| Packaging | PDIP-20 |
| Customer # | |
| Key Attributes | 16x5 120mA 4.75V~5.25V 10MHz PDIP-20 FIFOs Memory RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Memory Size | 16x5 | |
| Current - Supply(Max) | 120mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Output enable | |
| Clock Frequency | 10MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Asynchronous | |
| Bus Directional | Unidirectional | |
| Programmable Flags Support | No |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Memory Size | 16x5 | |
| Current - Supply(Max) | 120mA | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Features | Output enable | |
| Clock Frequency | 10MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Asynchronous | |
| Bus Directional | Unidirectional | |
| Programmable Flags Support | No |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8984 | $ 3.90 |
| 200+ | $ 1.5095 | $ 301.90 |
| 500+ | $ 1.4556 | $ 727.80 |
| 1,000+ | $ 1.4302 | $ 1430.20 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Memory Size | 16x5 | |
| Current - Supply(Max) | 120mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Output enable | |
| Clock Frequency | 10MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Asynchronous | |
| Bus Directional | Unidirectional | |
| Programmable Flags Support | No |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Memory Size | 16x5 | |
| Current - Supply(Max) | 120mA | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Features | Output enable | |
| Clock Frequency | 10MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Asynchronous | |
| Bus Directional | Unidirectional | |
| Programmable Flags Support | No |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

