LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NRVB140SFT1G product image
  • NRVB140SFT1G thumbnail 1
  • NRVB140SFT1G thumbnail 2
  • NRVB140SFT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NRVB140SFT1GRoHS

Manufacturer
MPN
NRVB140SFT1G
LCSC Part #
C152277
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-123FL
Datasheetpdf icononsemi NRVB140SFT1G
In-Stock: 2,310
2,310 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3275$ 1.64
50+$ 0.2534$ 12.67
150+$ 0.2216$ 33.24
500+$ 0.182$ 91.00
3,000+$ 0.1643$ 492.90
6,000+$ 0.1537$ 922.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingSOD-123FL
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)550mV@1A
Reverse Leakage Current (Ir)500uA@40V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Introduction

AI Translation

This device uses the Schottky Barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage, high frequency rectification or as-free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package also provides an easy-to-work with alternative to leadless 34 package style. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards. Typical applications are AC-DC and DC-DC converters, reverse battery protection, and "Oring" of multiple supply voltages and any other application where performance and size are critical.

Features

AI Translation
  • Guardring for Stress Protection
  • Low Forward Voltage
  • 125℃ Operating Junction Temperature
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • Package Designed for Optimal Automated Board Assembly
  • ESD Rating:
    • Human Body Model = 3B
    • Machine Model = C
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Low voltage, high frequency rectification
  • Free wheeling and polarity protection diodes in surface mount applications
  • Portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards
  • AC-DC and DC-DC converters
  • Reverse battery protection
  • "Oring" of multiple supply voltages