LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MAXIM MAX9272AGTM/V+ product image
  • MAX9272AGTM/V+ thumbnail 1
  • MAX9272AGTM/V+ thumbnail 2
  • MAX9272AGTM/V+ thumbnail 3
  • Rozkład pinów
  • Obudowa
Zdjęcia poglądowe

MAXIM MAX9272AGTM/V+RoHS

Producent
Nr części prod.
MAX9272AGTM/V+
Nr LCSC
C1522522
Opak.
TQFN-48-EP(7x7)
Numer Klienta
Klucz. cechy
28-Bit GMSL Deserializer for Coax or STP Cable
Karta Katalogowapdf iconMAXIM MAX9272AGTM/V+
Części alternatywne1
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 4.1167$ 4.12
10+$ 3.5887$ 35.89
43+$ 3.4785$ 149.58
86+$ 3.3852$ 291.13
Standardowa Obudowa43/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ProducentMAXIM
Opak.TQFN-48-EP(7x7)
Clock Frequency-
Data Rate-
TypeDeserializer
Voltage - Supply-
FeaturesIntegrated equalizer
Operating Temperature-40℃~+105℃

Opis

Tłumaczenie AI

The MAX9272A compact deserializer is designed to interface with a GMSL serializer over 50Ω coax or 100Ω shielded twisted-pair (STP) cable. The device pairs with the MAX9271 or MAX9273 serializers. The parallel output is programmable for single or double output. Double output strobes out half of a parallel word on each pixel clock cycle. Double output can be used with GMSL serializers that have the double-input feature. The device features an embedded control channel that operates at 9.6kbps to 1Mbps. Using the control channel, a microcontroller (μC) can program the serializer/ deserializer and peripheral device registers at any time, independent of video timing. Two programmable GPIO ports and a continuously sampled GPI input are available. For use with longer cables, the device has a programmable equalizer. Programmable spread spectrum is available on the parallel output. The serial input meets ISO 10605 and IEC 61000-4-2 ESD standards. The core supply range is 1.7V to 1.9V and the I/O supply range is 1.7V to 3.6V. The device is available in a 48-pin (7mm×7mm) TQFN-EP package with 0.5mm lead pitch and operates over the -40°C to +105°C temperature range.

Funkcje

Tłumaczenie AI
  • Works with Low-Cost 50Ω Coax Cable and FAKRA Connectors or 100Ω STP
  • Error Detection/Correction
  • 9.6kbps to 1Mbps Control Channel in I2C-to-I2C Mode with Clock-Stretch Capability
  • Best-in-Class Supply Current: 90mA (max)
  • Double-Rate Clock for Megapixel Cameras
  • Cable Equalization Allows 15m Cable at Full Speed
  • High-Speed Data Deserialization for Megapixel Cameras
  • Up to 1.5Gbps Serial-Bit Rate with Single or Double Output: 6.25MHz to 100MHz Clock
  • Multiple Control-Channel Modes for System Flexibility
  • 9.6kbps to 1Mbps Control Channel in UART-toUART or UART-to-I2C Modes
  • Reduces EMI and Shielding Requirements
  • Input Programmable for 100mV to 500mV
  • Single-Ended or 50mV to 400mV Differential
  • Programmable Spread Spectrum on the Parallel Output Reduces EMI
  • Tracks Spread Spectrum on Serial Input
  • Peripheral Features for Camera Power-Up and Verification
  • Built-In PRBS Checker for BER Testing of the Serial Link
  • Two GPIO Ports
  • Dedicated “Up/Down” GPI for Camera Frame Sync Trigger and Other Uses
  • Remote/Local Wake-Up from Sleep Mode
  • Meets Rigorous Automotive and Industrial Requirements
  • -40°C to +105°C Operating Temperature
  • ±10kV Contact and ±15kV Air IEC 61000-4-2 ESD Protection
  • ±10kV Contact and ±30kV Air ISO 10605 ESD Protection

Zastosowania

Tłumaczenie AI
  • Automotive Camera Systems
  • Ideal for Camera Applications

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
MAX9272AGTM/V+TMAXIMTQFN-48-EP(7x7)0$ 7.7134