MICROCHIP MIC23030-AYMT-TR
| Manufacturer | |
| MPN | MIC23030-AYMT-TR |
| LCSC Part # | C152162 |
| Packaging | MLF-6(1.6x1.6) |
| Customer # | |
| Key Attributes | High Efficiency 8MHz 400mA Synchronous Buck Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-6(1.6x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 8MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 700mV~3.6V | |
| Output Current | 400mA | |
| Quiescent Current | 21uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-6(1.6x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 8MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 700mV~3.6V | |
| Output Current | 400mA | |
| Quiescent Current | 21uA |
Introduction
The MIC23030 is a high efficiency 8MHz 400mA synchronous buck regulator with HyperLight Load mode. HyperLight Load provides very high efficiency at light loads and ultra-fast transient response which is perfectly suited for supplying processor core voltages. An additional benefit of this proprietary architecture is very low output ripple voltage throughout the entire load range with the use of small output capacitors. The tiny 1.6mm x 1.6mm Thin MLF package saves precious board space and requires only three external components. The MIC23030 is designed for use with a very small inductor, down to 0.47μH, and an output capacitor as small as 2.2 μF that enables a sub-1mm height. The MIC23030 has a very low quiescent current of 21μA and achieves as high as 83% efficiency at 1mA. At higher loads, the MIC23030 provides a constant switching frequency around 8MHz while achieving peak efficiencies up to 91%. The MIC23030 is available in a 6-pin 1.6mm x 1.6mm Thin MLF package with an operating junction temperature range from -40℃ to +125℃.
Features
- Input voltage: 2.7V to 5.5V HyperLight Load
- 400mA output current
- Up to 91% efficiency and 83% at 1mA
- 21μA typical quiescent current
- 8MHz PWM operation in continuous mode
- Ultra fast transient response
- Low voltage output ripple - 14mVpp ripple in HyperLight Load mode - 5mV output voltage ripple in full PWM mode
- Fully integrated MOSFET switches
- 0.01μA shutdown current
- Thermal shutdown and current limit protection
- Fixed and adjustable output voltage options available
- 6-pin 1.6mm x 1.6mm Thin MLF
- -40℃ to +125℃ junction temperature range
Applications
- Mobile handsets
- Portable media/MP3 players
- Portable navigation devices (GPS)
- WiFi/WiMax/WiBro modules
- Digital Cameras
- Wireless LAN cards
- USB powered devices
- Portable applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7192 | $ 1.72 |
| 10+ | $ 1.6859 | $ 16.86 |
| 30+ | $ 1.6648 | $ 49.94 |
| 100+ | $ 1.4716 | $ 147.16 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-6(1.6x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 8MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 700mV~3.6V | |
| Output Current | 400mA | |
| Quiescent Current | 21uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-6(1.6x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 8MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 700mV~3.6V | |
| Output Current | 400mA | |
| Quiescent Current | 21uA |
Introduction
The MIC23030 is a high efficiency 8MHz 400mA synchronous buck regulator with HyperLight Load mode. HyperLight Load provides very high efficiency at light loads and ultra-fast transient response which is perfectly suited for supplying processor core voltages. An additional benefit of this proprietary architecture is very low output ripple voltage throughout the entire load range with the use of small output capacitors. The tiny 1.6mm x 1.6mm Thin MLF package saves precious board space and requires only three external components. The MIC23030 is designed for use with a very small inductor, down to 0.47μH, and an output capacitor as small as 2.2 μF that enables a sub-1mm height. The MIC23030 has a very low quiescent current of 21μA and achieves as high as 83% efficiency at 1mA. At higher loads, the MIC23030 provides a constant switching frequency around 8MHz while achieving peak efficiencies up to 91%. The MIC23030 is available in a 6-pin 1.6mm x 1.6mm Thin MLF package with an operating junction temperature range from -40℃ to +125℃.
Features
- Input voltage: 2.7V to 5.5V HyperLight Load
- 400mA output current
- Up to 91% efficiency and 83% at 1mA
- 21μA typical quiescent current
- 8MHz PWM operation in continuous mode
- Ultra fast transient response
- Low voltage output ripple - 14mVpp ripple in HyperLight Load mode - 5mV output voltage ripple in full PWM mode
- Fully integrated MOSFET switches
- 0.01μA shutdown current
- Thermal shutdown and current limit protection
- Fixed and adjustable output voltage options available
- 6-pin 1.6mm x 1.6mm Thin MLF
- -40℃ to +125℃ junction temperature range
Applications
- Mobile handsets
- Portable media/MP3 players
- Portable navigation devices (GPS)
- WiFi/WiMax/WiBro modules
- Digital Cameras
- Wireless LAN cards
- USB powered devices
- Portable applications
C152162 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



