MICROCHIP ATF1504ASVL-20AU44
| Manufacturer | |
| MPN | ATF1504ASVL-20AU44 |
| LCSC Part # | C1521187 |
| Packaging | TQFP-44(10x10) |
| Customer # | |
| Key Attributes | Other PLDs TQFP-44(10x10) CPLDs (Complex Programmable Logic Devices) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| Voltage - Supply(VCCIO) | 3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Logic Elements/Blocks | - | |
| Logic Array Blocks | - | |
| Type | Other PLDs |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| Voltage - Supply(VCCIO) | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Logic Elements/Blocks | - | |
| Logic Array Blocks | - | |
| Type | Other PLDs |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.6529 | $ 6.65 |
| 10+ | $ 6.493 | $ 64.93 |
| 30+ | $ 6.3875 | $ 191.63 |
| 100+ | $ 6.2804 | $ 628.04 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| Voltage - Supply(VCCIO) | 3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Logic Elements/Blocks | - | |
| Logic Array Blocks | - | |
| Type | Other PLDs |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| Voltage - Supply(VCCIO) | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Logic Elements/Blocks | - | |
| Logic Array Blocks | - | |
| Type | Other PLDs |
Report an ErrorShow similar products (0) >
C1521187 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



