LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AMD/XILINX XC2C256-7TQG144I product image
Images for reference only

AMD/XILINX XC2C256-7TQG144IRoHS

Manufacturer
MPN
XC2C256-7TQG144I
LCSC Part #
C1521088
Packaging
TQFP-144(20x20)
Customer #
Key Attributes
TQFP-144(20x20) FPGAs (Field Programmable Gate Array) RoHS
Datasheetpdf iconAMD/XILINX XC2C256-7TQG144I
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 56.8513$ 56.85
10+$ 54.8075$ 548.08
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerAMD/XILINX
PackagingTQFP-144(20x20)

Introduction

AI Translation

The CoolRunner-II 256-macrocell device is designed for both high performance and low power applications. This lends power savings to high-end communication equipment and high speed to battery operated devices. Due to the low power stand-by and dynamic operation, overall system reliability is improved This device consists of sixteen Function Blocks inter-connected by a low power Advanced Interconnect Matrix (AIM). The AIM feeds 40 true and complement inputs to each Function Block. The Function Blocks consist of a 40 by 56 P-term Programmable Logic Array and 16 macrocells which contain numerous configuration bits that allow for combinational or registered modes of operation. Additionally, these registers can be globally reset or preset and configured as a D or T flip-flop or as a D latch. There are also multiple clock signals, both global and local product term types, configured on a per macrocell basis. Output pin configurations include slew rate limit, bus hold, pull-up, open drain and programmable grounds. A Schmitt-trigger input is available on a per input pin basis. In addition to storing macrocell output states, the macrocell registers may be configured as "direct input" registers to store signals directly from input pins. Clocking is available on a global or Function Block basis. Three global clocks are available for all Function Blocks as a synchronous clock source. Macrocell registers can be individually configured to power up to the zero or one state. A global set/reset control line is also available to asynchronously set or reset selected registers during operation. Additional local clock, synchronous clock-enable, asynchronous set/reset and output enable signals can be formed using product terms on a per-macrocell or per-Function Block basis. A DualEDGE flip-flop feature is also available on a per macrocell basis. This feature allows high performance synchronous operation based on lower frequency clocking to help reduce the total power consumption of the device. Circuitry has also been included to divide one externally supplied global clock (GCK2) by eight different selections. This yields divide by even and odd clock frequencies. The use of the clock divide (division by 2) and DualEDGE flip-flop gives the resultant CoolCLOCK feature. DataGATE is a method to selectively disable inputs of the CPLD that are not of interest during certain points in time. By mapping a signal to the DataGATE function, lower power can be achieved due to reduction in signal switching. Another feature that eases voltage translation is I/O banking. Two I/O banks are available on the CoolRunner-II 256 macrocell device that permit easy interfacing to 3.3V, 2.5V, 1.8V, and 1.5V devices. The CoolRunner-II 256 macrocell CPLD is I/O compatible with various I/O standards. This device is also 1.5V I/O compatible with the use of Schmitt-trigger inputs.

Features

AI Translation
  • Optimized for 1.8V systems
  • As fast as 5.7 ns pin-to-pin delays
  • As low as 13 μA quiescent current
  • Industry’s best 0.18 micron CMOS CPLD
  • Optimized architecture for effective logic synthesis
  • Multi-voltage I/O operation — 1.5V to 3.3V
  • Available in multiple package options
  • 100-pin VQFP with 80 user I/O
  • 144-pin TQFP with 118 user I/O
  • 132-ball CP (0.5mm) BGA with 106 user I/O
  • 208-pin PQFP with 173 user I/O
  • 256-ball FT (1.0mm) BGA with 184 user I/O
  • Pb-free available for all packages
  • Fastest in system programming 1.8V ISP using IEEE 1532 (JTAG) interface
  • IEEE1149.1 JTAG Boundary Scan Test
  • Optional Schmitt-trigger input (per pin)
  • Unsurpassed low power management DataGATE enable (DGE) signal control
  • Two separate I/O banks
  • RealDigital 100% CMOS product term generation
  • Flexible clocking modes
  • Optional DualEDGE triggered registers
  • Clock divider (divide by 2,4,6,8,10,12,14,16) CoolCLOCK
  • Global signal options with macrocell control
  • Multiple global clocks with phase selection per macrocell
  • Multiple global output enables
  • Global set/reset
  • Superior pinout retention
  • 100% product term routability across function block
  • Open-drain output option for Wired-OR and LED drive
  • Optional bus-hold, 3-state or weak pull-up on selected I/O pins
  • Optional configurable grounds on unused I/Os
  • Mixed I/O voltages compatible with 1.5V, 1.8V, 2.5V, and 3.3V logic levels
  • SSTL2-1, SSTL3-1, and HSTL-1 I/O compatibility
  • Hot pluggable