ABRACON AB-RTCMC-32.768KHZ-EOA9-S3-DBT
| Manufacturer | |
| MPN | AB-RTCMC-32.768KHZ-EOA9-S3-DBT |
| LCSC Part # | C1520445 |
| Packaging | SMD3725-10P |
| Customer # | |
| Key Attributes | DTCXO Temperature Compensated Real-Time-Clock Module with SPI bus |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ABRACON | |
| Packaging | SMD3725-10P |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ABRACON |
| Type | Description | |
|---|---|---|
| Packaging | SMD3725-10P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RTC module with built-in "Tuning Fork" crystal oscillating at 32.768kHz
- Factory calibrated, all built-in Temperature Compensation circuitry Time accuracy Option A & B
- Ultra low power consumption: 800nA typ @ VDD = 3.0V / Tamb = 25°C
- Wide clock operating voltage: 1.3 - 5.5V
- Wide interface operating voltage: 1.4 - 5.5V
- Extended operating temperature range: -40°C to +125°C
- SPI serial interface with fast mode SCL clock frequency of 1MHz
- Provides year, month, day, weekday, hours, minutes and seconds
- Highly versatile alarm and timer functions
- Integrated Low-Voltage Detector, Power-On Reset and Self-Recovery System
- Main Power Supply to Backup Battery switchover circuitry with Trickle Charger
- Programmable CLKOUT pins for peripheral devices (32.768kHz / 1024Hz / 32Hz / 1Hz)
- Small and compact package size: 3.7x2.5x0.9mm. RoHS-compliant and 100% leadfree
Applications
AI Translation
- Wide range in communication & measuring equipment
- Commercial & Industrial applications
- Automotive electronics applications
- Wireless communications
- PDA and Palm Pilots
- Credit Cards with Security Technology
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8445 | $ 10.84 |
| 10+ | $ 9.3569 | $ 93.57 |
| 30+ | $ 8.4502 | $ 253.51 |
| 100+ | $ 7.6913 | $ 769.13 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ABRACON | |
| Packaging | SMD3725-10P |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ABRACON |
| Type | Description | |
|---|---|---|
| Packaging | SMD3725-10P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RTC module with built-in "Tuning Fork" crystal oscillating at 32.768kHz
- Factory calibrated, all built-in Temperature Compensation circuitry Time accuracy Option A & B
- Ultra low power consumption: 800nA typ @ VDD = 3.0V / Tamb = 25°C
- Wide clock operating voltage: 1.3 - 5.5V
- Wide interface operating voltage: 1.4 - 5.5V
- Extended operating temperature range: -40°C to +125°C
- SPI serial interface with fast mode SCL clock frequency of 1MHz
- Provides year, month, day, weekday, hours, minutes and seconds
- Highly versatile alarm and timer functions
- Integrated Low-Voltage Detector, Power-On Reset and Self-Recovery System
- Main Power Supply to Backup Battery switchover circuitry with Trickle Charger
- Programmable CLKOUT pins for peripheral devices (32.768kHz / 1024Hz / 32Hz / 1Hz)
- Small and compact package size: 3.7x2.5x0.9mm. RoHS-compliant and 100% leadfree
Applications
AI Translation
- Wide range in communication & measuring equipment
- Commercial & Industrial applications
- Automotive electronics applications
- Wireless communications
- PDA and Palm Pilots
- Credit Cards with Security Technology
C1520445 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

