LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
BORN B61089-17C product image
  • B61089-17C thumbnail 1
  • B61089-17C thumbnail 2
  • B61089-17C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN B61089-17CRoHS

Manufacturer
BORNAsian Brands
MPN
B61089-17C
LCSC Part #
C152039
Packaging
SOP-8
Customer #
Key Attributes
Thyristor Surge protector
Datasheetpdf iconBORN B61089-17C
In-Stock: 355
355 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1327$ 0.0929$ 0.46
50+$ 0.1057$ 0.0740$ 3.70
150+$ 0.0922$ 0.0646$ 9.69
500+$ 0.0821$ 0.0575$ 28.75
2,500+$ 0.074$ 0.0518$ 129.50
5,000+$ 0.0699$ 0.0490$ 245.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors
ManufacturerBORN
PackagingSOP-8
Peak Pulse Current-Ipp (10/1000us)30A
Holding Current (Ih)150mA
On - State Current(It)-
On - State Voltage(VT)-
Off-state Capacitance (Co)50pF
Switching Voltage(Vs)112V
Peak off - state voltage(Vdrm)170V
Current - Leakage5uA

Introduction

AI Translation

This device has been especially designed to protect subscriber line card interfaces (SLIC) against transient over-voltages. Positive overloads are clipped with 2 diodes. Negative surges are suppressed by 2 thyristors, their breakdown voltage being referenced to -VBAT through the gate. This component presents a very low gate triggering current (IGT) in order to reduce the current consumption on printed circuit board during the firing phase. A particular attention has been given to the internal wire bonding. The configuration ensures reliable protection, eliminating the overvoltage introduced by the parasitic inductances of the wiring (Ldi/dt), especially for very fast transients.

Features

AI Translation
  • Dual programmable transient suppressor
  • Wide negative firing voltage range: VGKRMax = -167V
  • Low dynamic switching voltage: VFRM and VGK(BD)
  • Low gate triggering current: lGT = 5mA max
  • Peak pulse current: IP = 30A for 10/1000us surge
  • Holding current: IH = 150mA min