AMD/XILINX XCR3032XL-10VQG44C
| Manufacturer | |
| MPN | XCR3032XL-10VQG44C |
| LCSC Part # | C1519019 |
| Packaging | VQFP-44(10x10) |
| Customer # | |
| Key Attributes | 32 Macrocell CPLD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | AMD/XILINX | |
| Packaging | VQFP-44(10x10) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | AMD/XILINX |
| Type | Description | |
|---|---|---|
| Packaging | VQFP-44(10x10) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CoolRunner XPLA3 XCR3032XL device is a 3.3V CPLD with 32 macrocells, suitable for designs that are power-sensitive and require cutting-edge programmable logic solutions. A total of two function blocks provide 750 available gates. The fastest pin-to-pin propagation delay can reach 4.5 ns, and the maximum system frequency is 213 MHz.
Features
AI Translation
- Low-power 3.3V, 32-macrocell CPLD
- 4.5 ns pin-to-pin logic delay
- System frequency up to 213 MHz
- 32 macrocells, 750 usable gates
- Small form factor packages: 48-ball CS BGA (36 user I/O pins), 44-pin VQFP (36 user I/O)
- Optimized for 3.3V systems
- Ultra-low power operation
- Typical standby current of 17 μA at 25°C
- 3.3V core supply with 5V-tolerant I/O pins
- Advanced 0.35-micron five-layer metal EEPROM process
- Fast Zero-Power (FZP) CMOS technology
- 3.3V PCI electrical specification compatible outputs (no internal clamp diodes on any input or I/O, no minimum clock input capacitance)
- In-system programmable
- Input registers
- Predictable timing model
- Up to 23 available clocks per function block
- Pin-locking on design changes
- Fully compliant with IEEE Standard 1149.1 boundary scan (JTAG)
- Four global clocks
- Eight product term control terms per function block
- JTAG ISP pins with dual-function port enable pin
- Supply voltage 2.7V to 3.6V over industrial temperature range
- Per-macrocell programmable slew rate control
- Security bit to prevent unauthorized access
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5776 | $ 6.58 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | AMD/XILINX | |
| Packaging | VQFP-44(10x10) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | AMD/XILINX |
| Type | Description | |
|---|---|---|
| Packaging | VQFP-44(10x10) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CoolRunner XPLA3 XCR3032XL device is a 3.3V CPLD with 32 macrocells, suitable for designs that are power-sensitive and require cutting-edge programmable logic solutions. A total of two function blocks provide 750 available gates. The fastest pin-to-pin propagation delay can reach 4.5 ns, and the maximum system frequency is 213 MHz.
Features
AI Translation
- Low-power 3.3V, 32-macrocell CPLD
- 4.5 ns pin-to-pin logic delay
- System frequency up to 213 MHz
- 32 macrocells, 750 usable gates
- Small form factor packages: 48-ball CS BGA (36 user I/O pins), 44-pin VQFP (36 user I/O)
- Optimized for 3.3V systems
- Ultra-low power operation
- Typical standby current of 17 μA at 25°C
- 3.3V core supply with 5V-tolerant I/O pins
- Advanced 0.35-micron five-layer metal EEPROM process
- Fast Zero-Power (FZP) CMOS technology
- 3.3V PCI electrical specification compatible outputs (no internal clamp diodes on any input or I/O, no minimum clock input capacitance)
- In-system programmable
- Input registers
- Predictable timing model
- Up to 23 available clocks per function block
- Pin-locking on design changes
- Fully compliant with IEEE Standard 1149.1 boundary scan (JTAG)
- Four global clocks
- Eight product term control terms per function block
- JTAG ISP pins with dual-function port enable pin
- Supply voltage 2.7V to 3.6V over industrial temperature range
- Per-macrocell programmable slew rate control
- Security bit to prevent unauthorized access
C1519019 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

