VISHAY VJ1210Y273MLAAJ32
| Manufacturer | |
| MPN | VJ1210Y273MLAAJ32 |
| LCSC Part # | C1515467 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 27nF X7R ±20% 50V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 27nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.798 | $ 0.80 |
| 200+ | $ 0.3087 | $ 61.74 |
| 500+ | $ 0.2979 | $ 148.95 |
| 1,000+ | $ 0.2933 | $ 293.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 27nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J0500273MXT | Knowles | 1210 | 0 | $ 0.2219 | ||
| 1210Y0500273MET | Knowles | 1210 | 0 | $ 0.4884 | ||
| 1210Y0500273MXT | Knowles | 1210 | 0 | $ 0.299 | ||
| 1210J0630273MXT | Knowles | 1210 | 0 | $ 0.2219 | ||
| 1210Y0630273MXT | Knowles | 1210 | 0 | $ 0.2976 | ||
| 1210Y0630273MET | Knowles | 1210 | 0 | $ 0.4884 | ||
| 1210J1000273MXT | Knowles | 1210 | 0 | $ 0.2578 | ||
| 1210Y1000273MXT | Knowles | 1210 | 0 | $ 0.2984 | ||
| 1210Y1000273MET | Knowles | 1210 | 0 | $ 0.5296 | ||
| GA1210Y273MXAAT31G | VISHAY | 1210 | 0 | $ 0.0652 | ||
| GA1210Y273MXAAR31G | VISHAY | 1210 | 0 | $ 0.0652 | ||
| GA1210Y273MBAAR31G | VISHAY | 1210 | 0 | $ 0.0837 | ||
| GA1210Y273MBAAT31G | VISHAY | 1210 | 0 | $ 0.0837 | ||
| VJ1210Y273MLBAJ32 | VISHAY | 1210 | 0 | $ 0.9678 | ||
| GA1210Y273MXBAR31G | VISHAY | 1210 | 0 | $ 0.0652 | ||
| GA1210Y273MBBAR31G | VISHAY | 1210 | 0 | $ 0.0837 | ||
| GA1210Y273MBBAT31G | VISHAY | 1210 | 0 | $ 0.0837 | ||
| GA1210Y273MXBAT31G | VISHAY | 1210 | 0 | $ 0.5233 | ||
| 1210B273M500CT | Walsin | 1210 | 0 | $ 0.1391 | ||
| 1210B273M101CT | Walsin | 1210 | 0 | $ 0.1391 |

