VISHAY VJ1210A222KLAAJ32
| Manufacturer | |
| MPN | VJ1210A222KLAAJ32 |
| LCSC Part # | C1515367 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 2.2nF C0G ±10% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.798 | $ 0.80 |
| 200+ | $ 0.3087 | $ 61.74 |
| 500+ | $ 0.2979 | $ 148.95 |
| 1,000+ | $ 0.2933 | $ 293.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C222K5GAC7800 | KEMET | 1210 | 0 | $ 0.2185 | ||
| C1210C222K1GACTU | KEMET | 1210 | 0 | $ 0.1867 | ||
| C1210C222K1GAC7800 | KEMET | 1210 | 0 | $ 0.2346 | ||
| C1210C222K2GALTU | KEMET | 1210 | 0 | $ 0.1947 | ||
| 1210J0630222KCT | Knowles | 1210 | 0 | $ 0.2712 | ||
| GA1210A222KXAAR31G | VISHAY | 1210 | 0 | $ 0.0858 | ||
| GA1210A222KBAAT31G | VISHAY | 1210 | 0 | $ 0.1002 | ||
| GA1210A222KBAAR31G | VISHAY | 1210 | 0 | $ 0.1002 | ||
| VJ1210A222KLBAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210A222KXBAT31G | VISHAY | 1210 | 0 | $ 0.0858 | ||
| GA1210A222KBBAR31G | VISHAY | 1210 | 0 | $ 0.1002 | ||
| GA1210A222KBBAT31G | VISHAY | 1210 | 0 | $ 0.1002 | ||
| VJ1210A222KBBAT4X | VISHAY | 1210 | 0 | $ 0.181 | ||
| VJ1210A222KXBAT | VISHAY | 1210 | 0 | $ 0.1913 | ||
| VJ1210A222KLCAJ32 | VISHAY | 1210 | 0 | $ 0.9524 | ||
| GA1210A222KXCAT31G | VISHAY | 1210 | 0 | $ 0.0902 | ||
| VJ1210A222KXCAT | VISHAY | 1210 | 0 | $ 0.1712 | ||
| 1210N222K500CT | Walsin | 1210 | 0 | $ 0.1391 | ||
| 1210N222K101CT | Walsin | 1210 | 0 | $ 0.1063 | ||
| 1210N222K201CT | Walsin | 1210 | 0 | $ 0.1207 |

