VISHAY VJ0402Y121MLJAJ32
| Manufacturer | |
| MPN | VJ0402Y121MLJAJ32 |
| LCSC Part # | C1513673 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 120pF X7R ±20% 16V 0402 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 120pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2429 | $ 0.24 |
| 200+ | $ 0.094 | $ 18.80 |
| 500+ | $ 0.0907 | $ 45.35 |
| 1,000+ | $ 0.0891 | $ 89.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 120pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MA0402XR121M500 | Meritek | 0402 | 0 | $ 0.0078 | ||
| GA0402Y121MXJAC31G | VISHAY | 0402 | 0 | $ 0.0125 | ||
| GA0402Y121MXJAP31G | VISHAY | 0402 | 0 | $ 0.0125 | ||
| VJ0402Y121MXJPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| VJ0402Y121MXJCW1BC | VISHAY | 0402 | 0 | $ 0.0203 | ||
| VJ0402Y121MLXAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| VJ0402Y121MXXCW1BC | VISHAY | 0402 | 0 | $ 0.0048 | ||
| GA0402Y121MXXAC31G | VISHAY | 0402 | 0 | $ 0.0125 | ||
| VJ0402Y121MLAAJ32 | VISHAY | 0402 | 0 | $ 0.2502 | ||
| GA0402Y121MXAAC31G | VISHAY | 0402 | 0 | $ 0.0125 | ||
| VJ0402Y121MXAPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| VJ0402Y121MXACW1BC | VISHAY | 0402 | 0 | $ 0.0203 | ||
| 0402B121M500CT | Walsin | 0402 | 0 | $ 0.0083 | ||
| GA0402Y121MXBAC31G | VISHAY | 0402 | 0 | $ 0.0125 | ||
| MA0402XR121K160 | Meritek | 0402 | 0 | $ 0.0078 | ||
| GA0402Y121KXJAC31G | VISHAY | 0402 | 0 | $ 0.0132 | ||
| GA0402Y121KXJAP31G | VISHAY | 0402 | 0 | $ 0.0132 | ||
| VJ0402Y121KXJPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| VJ0402Y121KXJCW1BC | VISHAY | 0402 | 0 | $ 0.0203 | ||
| 0402B121K160CT | Walsin | 0402 | 0 | $ 0.0016 |

