VISHAY VJ0402Y392MLXAJ32
| Manufacturer | |
| MPN | VJ0402Y392MLXAJ32 |
| LCSC Part # | C1513613 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 3.9nF X7R ±20% 25V 0402 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2429 | $ 0.24 |
| 200+ | $ 0.094 | $ 18.80 |
| 500+ | $ 0.0907 | $ 45.35 |
| 1,000+ | $ 0.0891 | $ 89.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C392M5RACAUTO | KEMET | 0402 | 0 | $ 0.0709 | ||
| MA0402XR392M250 | Meritek | 0402 | 0 | $ 0.0078 | ||
| MA0402XR392M500 | Meritek | 0402 | 0 | $ 0.0078 | ||
| GCM155R71H392MA37J | muRata | 0402 | 0 | $ 0.0082 | ||
| GCM155R71H392MA37D | muRata | 0402 | 0 | $ 0.0097 | ||
| GRM155R71H392MA01D | muRata | 0402 | 0 | $ 0.011 | ||
| GCM155R72A392MA37J | muRata | 0402 | 0 | $ 0.0103 | ||
| C0402X7R250-392MNE | Venkel | 0402 | 0 | $ 0.0055 | ||
| C0402X7R250-392MNP | Venkel | 0402 | 0 | $ 0.0055 | ||
| GA0402Y392MXXAP31G | VISHAY | 0402 | 0 | $ 0.0142 | ||
| GA0402Y392MXXAC31G | VISHAY | 0402 | 0 | $ 0.0142 | ||
| VJ0402Y392MXXPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| VJ0402Y392MXXCW1BC | VISHAY | 0402 | 0 | $ 0.0203 | ||
| GA0402Y392MXAAC31G | VISHAY | 0402 | 0 | $ 0.0142 | ||
| GA0402Y392MXAAP31G | VISHAY | 0402 | 0 | $ 0.0142 | ||
| VJ0402Y392MXAPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| VJ0402Y392MXACW1BC | VISHAY | 0402 | 0 | $ 0.0203 | ||
| VJ0402Y392MLBAJ32 | VISHAY | 0402 | 0 | $ 0.3143 | ||
| 0402B392M250CT | Walsin | 0402 | 0 | $ 0.0083 | ||
| 0402B392M500CT | Walsin | 0402 | 0 | $ 0.0083 |

