VISHAY VJ0402A150JLBAJ32
| Manufacturer | |
| MPN | VJ0402A150JLBAJ32 |
| LCSC Part # | C1513593 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 15pF C0G ±5% 100V 0402 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2429 | $ 0.24 |
| 200+ | $ 0.094 | $ 18.80 |
| 500+ | $ 0.0907 | $ 45.35 |
| 1,000+ | $ 0.0891 | $ 89.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM1555C2A150JA01D | muRata | 0402 | 1,950 | $ 0.0117 | ||
| GQM1555C2D150JB01D | muRata | 0402 | 0 | $ 0.115 | ||
| HMK105CG150JV-F | Taiyo Yuden | 0402 | 0 | $ 0.0286 | ||
| MSASH105SCG150JFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0489 | ||
| MLASH105SCG150JFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.1254 | ||
| VJ0402D150JLBAP | VISHAY | 0402 | 0 | $ 0.1985 | ||
| VJ0402D150JLBAJ | VISHAY | 0402 | 0 | $ 0.1985 | ||
| VJ0402D150JXBAJ | VISHAY | 0402 | 0 | $ 0.1985 | ||
| VJ0402D150JXBAC | VISHAY | 0402 | 0 | $ 0.1985 | ||
| VJ0402D150JLCAC | VISHAY | 0402 | 0 | $ 0.1985 | ||
| VJ0402D150JXCAP | VISHAY | 0402 | 0 | $ 0.1985 | ||
| VJ0402D150JXCAC | VISHAY | 0402 | 0 | $ 0.1985 | ||
| VJ0402D150JLCAJ | VISHAY | 0402 | 0 | $ 0.1985 | ||
| VJ0402D150JLCAP | VISHAY | 0402 | 0 | $ 0.1985 | ||
| 0402N150J101CT | Walsin | 0402 | 0 | $ 0.0037 | ||
| CQ0402JRNPO0BN150 | YAGEO | 0402 | 0 | $ 0.0525 | ||
| GRM1555C2A150GA01D | muRata | 0402 | 0 | $ 0.0568 | ||
| VJ0402A150GLBAJ32 | VISHAY | 0402 | 0 | $ 0.3133 | ||
| VJ0402D150GXBAC | VISHAY | 0402 | 0 | $ 0.4955 | ||
| VJ0402D150GXBAJ | VISHAY | 0402 | 0 | $ 0.4955 |

