DIODES ZXCT1041E5TA
| Manufacturer | |
| MPN | ZXCT1041E5TA |
| LCSC Part # | C151326 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Bidirectional precision high-side current monitor |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional detection;High-side detection | |
| Vcm - Common Mode Voltage | 2.7V~20V | |
| Output Current | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.7V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain | 10V/V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Dual Supply | - | |
| Quiescent Current | 35uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | 1 | |
| Differential Voltage | ±0.8V | |
| Noise density(eN) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional detection;High-side detection | |
| Vcm - Common Mode Voltage | 2.7V~20V | |
| Output Current | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.7V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | - |
| Type | Description | |
|---|---|---|
| Gain | 10V/V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Dual Supply | - | |
| Quiescent Current | 35uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | 1 | |
| Differential Voltage | ±0.8V | |
| Noise density(eN) | - |
Introduction
The ZXCT1041 is a bidirectional precision highside current sense monitor. The output voltage is proportional to the differential input voltage. Direction of current flow is indicated by the Flag pin. The ZXCT1041 provides a fixed gain of 10 for applications where minimal external components are required. The very low offset voltage enables a typical accuracy of 2% for sense voltages of only 10mV, giving better tolerances for small sense resistors necessary at higher currents. The wide input voltage range of 20V down to as low as 2.7V make it suitable for a range of applications. A minimum operating current of just 40μA, combined with a SOT23 - 5 package makes the ZXCT1041 particularly suitable for portable battery equipment.
Features
- Bidirectional high side measurement
- Output voltage scaling ×10
- 2.7V to 20V high side voltage
- 35μA quiescent current
- 1% typical accuracy
- SOT23 - 5 package
Applications
- Battery management
- Over current monitor
- Battery gas gauging
- Motor control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.071 | $ 1.07 |
| 10+ | $ 1.0466 | $ 10.47 |
| 30+ | $ 1.0303 | $ 30.91 |
| 100+ | $ 1.0156 | $ 101.56 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional detection;High-side detection | |
| Vcm - Common Mode Voltage | 2.7V~20V | |
| Output Current | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.7V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain | 10V/V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Dual Supply | - | |
| Quiescent Current | 35uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | 1 | |
| Differential Voltage | ±0.8V | |
| Noise density(eN) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional detection;High-side detection | |
| Vcm - Common Mode Voltage | 2.7V~20V | |
| Output Current | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.7V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | - |
| Type | Description | |
|---|---|---|
| Gain | 10V/V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Dual Supply | - | |
| Quiescent Current | 35uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | 1 | |
| Differential Voltage | ±0.8V | |
| Noise density(eN) | - |
Introduction
The ZXCT1041 is a bidirectional precision highside current sense monitor. The output voltage is proportional to the differential input voltage. Direction of current flow is indicated by the Flag pin. The ZXCT1041 provides a fixed gain of 10 for applications where minimal external components are required. The very low offset voltage enables a typical accuracy of 2% for sense voltages of only 10mV, giving better tolerances for small sense resistors necessary at higher currents. The wide input voltage range of 20V down to as low as 2.7V make it suitable for a range of applications. A minimum operating current of just 40μA, combined with a SOT23 - 5 package makes the ZXCT1041 particularly suitable for portable battery equipment.
Features
- Bidirectional high side measurement
- Output voltage scaling ×10
- 2.7V to 20V high side voltage
- 35μA quiescent current
- 1% typical accuracy
- SOT23 - 5 package
Applications
- Battery management
- Over current monitor
- Battery gas gauging
- Motor control
C151326 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



