TDK B82559B5332A019
| Manufacturer | |
| MPN | B82559B5332A019 |
| LCSC Part # | C1512976 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 25.1A 2.25mΩ |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Current Rating | 25.1A | |
| Inductance | 3.3uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.25mΩ | |
| Current - Saturation(Isat) | 35.1A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Current Rating | 25.1A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.25mΩ | |
| Current - Saturation(Isat) | 35.1A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ERU 19 is a surface-mount flat-wire high-current inductor. Rated inductance: 1.0 ... 30 μH, saturation current: 11.5 ... 48.1 A. Features a high-temperature ferrite core with magnetic shielding, helical winding, self-lead structure, and under-body termination, with 3 leads for enhanced reliability.
Features
AI Translation
- High rated current
- Ultra-low DCR
- Ultra-thin profile and minimal footprint
- Pick-and-place compatible
- RoHS compliant
- Easy to customize
- AEC-Q200 qualified
Applications
AI Translation
- Energy storage inductors for DC-DC converters
- VRM modules, point-of-load (POL) converters
- Solar converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1919 | $ 2.19 |
| 200+ | $ 0.849 | $ 169.80 |
| 500+ | $ 0.819 | $ 409.50 |
| 1,000+ | $ 0.8048 | $ 804.80 |
Standard Packaging180/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Current Rating | 25.1A | |
| Inductance | 3.3uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.25mΩ | |
| Current - Saturation(Isat) | 35.1A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Current Rating | 25.1A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.25mΩ | |
| Current - Saturation(Isat) | 35.1A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ERU 19 is a surface-mount flat-wire high-current inductor. Rated inductance: 1.0 ... 30 μH, saturation current: 11.5 ... 48.1 A. Features a high-temperature ferrite core with magnetic shielding, helical winding, self-lead structure, and under-body termination, with 3 leads for enhanced reliability.
Features
AI Translation
- High rated current
- Ultra-low DCR
- Ultra-thin profile and minimal footprint
- Pick-and-place compatible
- RoHS compliant
- Easy to customize
- AEC-Q200 qualified
Applications
AI Translation
- Energy storage inductors for DC-DC converters
- VRM modules, point-of-load (POL) converters
- Solar converters
C1512976 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MTP2918E-3R3M-H | COILMX | SMD,27x19.8mm | 470 | $2.5636 $2.8484 | ||
| APR2918K3R3 | Coilank | SMD-3P,27.9x19.8mm | 65 | $ 1.2969 | ||
| XRPR2923-3R3KL | XR | Through Hole,27.5x16.5mm | 42 | $ 3.4446 | ||
| PQ2614BLA-3R3K | BOURNS | - | 0 | $ 2.9904 | ||
| FWPQ2814L-3R3K | Allied Components International | SMD,28x19.3mm | 0 | $ 19.0379 | ||
| PQ2614BHA-3R3K | BOURNS | - | 0 | $ 3.0696 | ||
| B82559A5332A024 | TDK | - | 0 | $ 3.348 | ||
| B82559B4332A027 | TDK | - | 0 | $ 2.6914 | ||
| FWPQ2817H-3R3K | Allied Components International | SMD,28x19.3mm | 0 | $ 5.2343 | ||
| PQ2617BHA-3R3K | BOURNS | SMD,27.9x19.8mm | 0 | $ 3.2111 |

