Littelfuse P4SMA7.5A
| Hersteller | |
| Herst.-Teilenr. | P4SMA7.5A |
| LCSC-Nr. | C151202 |
| Verp. | DO-214AC |
| Kundennummer | |
| Hauptmerkm. | TVS DIODE 6.4VWM 11.3VC DO-214AC |
| Datenblatt | |
| Alternative Teile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AC | |
| Clamping Voltage | 11.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 36.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.88V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AC | |
| Clamping Voltage | 11.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 36.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.88V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The P4SMA series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Merkmale
KI-Übersetzung
- 400W peak pulse power capability at 10/1000µs waveform, repetition rate (duty cycles): 0.01%
- Excellent clamping capability
- Low incremental surge resistance
- Typical |R less than 1µA when VBR min>12V
- Optimized surface mount footprint for minimal PCB space impact
- Low profile package
- Typical failure mode due to exceeding maximum ratings is a short circuit condition
- Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- Fast response time: typically less than 1.0ps from 0V to BV min
- High temperature to reflow soldering guaranteed: 260°C/40sec
- pBR@TJ = VBR@25°C × (1+αT×(TJ - 25)) (αT: Temperature Coefficient, typical value is 0.1%)
- UL Recognized epoxy meeting flammability classification V-0
- Meet MSL level1, per J-STD-020, LF maximum peak of 260°C
- Matte tin lead–free Plated
- Halogen-free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Anwendungen
KI-Übersetzung
- TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Nicht vorrätig
Benachrichtigen
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.1359 | $ 0.68 |
| 50+ | $ 0.1333 | $ 6.67 |
| 150+ | $ 0.1316 | $ 19.74 |
| 500+ | $ 0.1299 | $ 64.95 |
Standardgehäuse5000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AC | |
| Clamping Voltage | 11.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 36.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.88V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AC | |
| Clamping Voltage | 11.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 36.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.88V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The P4SMA series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Merkmale
KI-Übersetzung
- 400W peak pulse power capability at 10/1000µs waveform, repetition rate (duty cycles): 0.01%
- Excellent clamping capability
- Low incremental surge resistance
- Typical |R less than 1µA when VBR min>12V
- Optimized surface mount footprint for minimal PCB space impact
- Low profile package
- Typical failure mode due to exceeding maximum ratings is a short circuit condition
- Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- Fast response time: typically less than 1.0ps from 0V to BV min
- High temperature to reflow soldering guaranteed: 260°C/40sec
- pBR@TJ = VBR@25°C × (1+αT×(TJ - 25)) (αT: Temperature Coefficient, typical value is 0.1%)
- UL Recognized epoxy meeting flammability classification V-0
- Meet MSL level1, per J-STD-020, LF maximum peak of 260°C
- Matte tin lead–free Plated
- Halogen-free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Anwendungen
KI-Übersetzung
- TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
C151202 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMAJ6.5A | Jingdao Microelectronics | SMA | 72,040 | $ 0.039 | ||
| SMAJ6.5A | MDD(Microdiode Semiconductor) | DO-214AC(SMA) | 28,500 | $0.0423 $0.0436 | ||
| SMAJ6.5A | TWGMC | DO-214AC(SMA) | 5,180 | $ 0.0385 | ||
| SMAJ6.5A | MDM | SMA | 40 | $ 0.0282 | ||
| SMAJ6.5A | Shikues | SMA | 320 | $ 0.028 | ||
| SMAJ6.5A | TECH PUBLIC | DO-214AC(SMA) | 10,320 | $0.0380 $0.0399 | ||
| SMAJ6.5A-13-F | DIODES | SMA | 2,525 | $ 0.1263 | ||
| SMAJ6.5A | PDW | SMA | 2,080 | $ 0.0235 | ||
| SMAJ6.5A | Guangdong Hottech | SMA | 1,420 | $0.0485 $0.051 | ||
| SMAJ6.5A | YANGJIE | DO-214AC(SMA) | 1,300 | $ 0.0551 | ||
| SMAJ6.5A | Slkor | SMA(DO-214AC) | 1,280 | $0.0146 $0.0485 | ||
| SMAJ6.5A | XCH | DO-214AC(SMA) | 300 | $ 0.033 | ||
| SMAJ6.5A | RUILON | DO-214AC(SMA) | 220 | $0.0629 $0.0967 | ||
| P4SMA7.5A-E3/5A | VISHAY | SMA(DO-214AC) | 0 | $ 0.1031 | ||
| SMAJP4KE7.5A-TP | MCC | DO-214AC(SMA) | 0 | $ 0.1771 | ||
| P4SMA7.5A-M3/5A | VISHAY | SMA(DO-214AC) | 0 | $ 0.1047 | ||
| SMAJ6.5A | JSCJ | SMAG | 0 | $ 0.0894 | ||
| SMAJ6.5A | OTW | SMA(DO-214AC) | 0 | $ 0.0271 | ||
| SMAJ6.5AH | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1491 | ||
| SMAJ6.5A | ZHIDE | DO-214AC(SMA) | 0 | $ 0.0809 |



