LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080524K9FKEAC product image
Images for reference only

VISHAY CRCW080524K9FKEACRoHS

Manufacturer
MPN
CRCW080524K9FKEAC
LCSC Part #
C1511851
Packaging
0805
Customer #
Key Attributes
RES 24.9kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080524K9FKEAC
In-Stock: 150
150 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0054$ 0.27
500+$ 0.0053$ 2.65
1,500+$ 0.0052$ 7.80
5,000+$ 0.0051$ 25.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance24.9kΩ
Power(Watts)125mW
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃