RENESAS R5F1076CMSP#X0
| Manufacturer | |
| MPN | R5F1076CMSP#X0 |
| LCSC Part # | C1511344 |
| Packaging | LSSOP-20-4.4mm |
| Customer # | |
| Key Attributes | RL78 16 Bit 32MHz 13 LSSOP-20-4.4mm Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LSSOP-20-4.4mm | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 32KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 13 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LSSOP-20-4.4mm | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 4KB | |
| Program Storage Size | 32KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 13 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
True Low Power Platform, High Resolution PWM and Rich Analog, 2.7 V to 5.5 V operation, 32 to 64 Kbyte Flash, for Inverter Control, Digital Power Control and Lighting Control Applications
Features
AI Translation
- Ultra-Low Power Technology
- 2.7 V to 5.5 V operation from a single supply
- Stop (RAM retained): 0.23 µA, (LVD enabled): 0.31 µA
- Halt (RTC + LVD): 0.60 µA
- Operating: 156.25 µA/MHz
- 16-bit RL78 CPU Core
- Delivers 41 DMIPS at maximum operating frequency of 32 MHz
- Instruction execution: 86% of instructions can be executed in 1 to 2 clock cycles
- CISC architecture (Harvard) with 3-stage pipeline
- Multiply signed & unsigned: 16×16 to 32-bit result in 1 clock cycle
- MAC: 16×16 to 32-bit result in 2 clock cycles
- 16-bit barrel shifter for shift & rotate in 1 clock cycle
- 1-wire on-chip debug function
- Main Flash Memory
- Density: 32 KB to 64 KB
- Block size: 1 KB
- On-chip single voltage flash memory with protection from block erase/writing
- Self-programming with secure boot swap function and flash shield window function
- Data Flash Memory
- Data flash with background operation
- Data flash size: 4 KB
- Erase cycles: 1 million (typ.)
- Erase/programming voltage: 2.7 V to 5.5 V
- 2 KB to 4 KB size options
- Supports operands or instructions
- Back-up retention in all modes
- High-speed On-chip Oscillator
- 32 MHz with +/-1% accuracy over voltage (2.7 V to 5.5 V) and temperature (-20℃ to 85℃)
- Pre-configured settings: 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz & 1 MHz
- Reset and Supply Management
- Power-on reset (POR) monitor/generator
- Low voltage detection (LVD) with 6 setting options (Interrupt and/or reset function)
- Data Memory Access (DMA) Controller
- Up to 2 fully programmable channels
- Transfer unit: 8- or 16-bit
- 16-bit timers KB0 to KB2, and KC0 for PWM output
- 16-bit timers KB0 to KB2: maximum 6 outputs (3 channels × 2)
- Smooth start function, dithering function, forced output stop function (unsynchronized with comparator or external interrupt) enables over-voltage protection, over-current protection and peak current control, and single/interleave PFC function
- Average resolution <0.98 nsec output, 64 MHz (when using PLL) + dithering option
- 16-bit timer KC0 (1 channel × 6 (output))
- PWM output gating function by interlocking with 16-bit timers KB0, KB1, and KB2
- Extended-Function Timers
- Multi-function 16-bit timers: Up to 8 channels
- Real-time clock (RTC): 1 channel (full calendar and alarm function with watch correction function)
- Interval timer: 12-bit, 1 channel
- 15 kHz watchdog timer: 1 channel (window function)
- Multiple Communication Interfaces
- Up to 1 channel × I²C multi-master (SMBus/PMBus support)
- Up to 1 channel × CSI/SPI (7-, 8-bit)
- Up to 3 channels × UART (7-, 8-, 9-bit), DALI support 1 channel (8-, 16-, 17-, 24-bit, master and slave)
- Up to 1 channel × LIN
- Rich Analog
- ADC: Up to 11 channels, 8/10-bit resolution, 2.125 µs conversion time
- Supports 2.7 V
- Internal voltage reference (1.45 V)
- Comparator: High response time 70 ns (typ.), up to 6 channels, internal DAC 3 channels 8-bit resolution, window comparator mode
- PGA (x4 to x32): 6 input channels
- On-chip temperature sensor
- Safety Features (IEC or UL 60730 compliance)
- Flash memory CRC calculation
- RAM parity error check
- RAM/SFR write protection
- Illegal memory access detection
- Clock stop/frequency detection
- ADC self-test
- General Purpose I/O
- 5-V tolerant, high-current (up to 8.5 mA per pin)
- Open-drain, internal pull-up support
- Operating Ambient Temperature
- Standard: -40℃ to +105℃
- Extend: -40℃ to +125℃
Applications
AI Translation
Inverter Control, Digital Power Control and Lighting Control Applications
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2059 | $ 2.21 |
| 10+ | $ 2.1533 | $ 21.53 |
| 30+ | $ 2.1178 | $ 63.53 |
| 100+ | $ 2.0822 | $ 208.22 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LSSOP-20-4.4mm | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 32KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 13 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LSSOP-20-4.4mm | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 4KB | |
| Program Storage Size | 32KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 13 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
True Low Power Platform, High Resolution PWM and Rich Analog, 2.7 V to 5.5 V operation, 32 to 64 Kbyte Flash, for Inverter Control, Digital Power Control and Lighting Control Applications
Features
AI Translation
- Ultra-Low Power Technology
- 2.7 V to 5.5 V operation from a single supply
- Stop (RAM retained): 0.23 µA, (LVD enabled): 0.31 µA
- Halt (RTC + LVD): 0.60 µA
- Operating: 156.25 µA/MHz
- 16-bit RL78 CPU Core
- Delivers 41 DMIPS at maximum operating frequency of 32 MHz
- Instruction execution: 86% of instructions can be executed in 1 to 2 clock cycles
- CISC architecture (Harvard) with 3-stage pipeline
- Multiply signed & unsigned: 16×16 to 32-bit result in 1 clock cycle
- MAC: 16×16 to 32-bit result in 2 clock cycles
- 16-bit barrel shifter for shift & rotate in 1 clock cycle
- 1-wire on-chip debug function
- Main Flash Memory
- Density: 32 KB to 64 KB
- Block size: 1 KB
- On-chip single voltage flash memory with protection from block erase/writing
- Self-programming with secure boot swap function and flash shield window function
- Data Flash Memory
- Data flash with background operation
- Data flash size: 4 KB
- Erase cycles: 1 million (typ.)
- Erase/programming voltage: 2.7 V to 5.5 V
- 2 KB to 4 KB size options
- Supports operands or instructions
- Back-up retention in all modes
- High-speed On-chip Oscillator
- 32 MHz with +/-1% accuracy over voltage (2.7 V to 5.5 V) and temperature (-20℃ to 85℃)
- Pre-configured settings: 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz & 1 MHz
- Reset and Supply Management
- Power-on reset (POR) monitor/generator
- Low voltage detection (LVD) with 6 setting options (Interrupt and/or reset function)
- Data Memory Access (DMA) Controller
- Up to 2 fully programmable channels
- Transfer unit: 8- or 16-bit
- 16-bit timers KB0 to KB2, and KC0 for PWM output
- 16-bit timers KB0 to KB2: maximum 6 outputs (3 channels × 2)
- Smooth start function, dithering function, forced output stop function (unsynchronized with comparator or external interrupt) enables over-voltage protection, over-current protection and peak current control, and single/interleave PFC function
- Average resolution <0.98 nsec output, 64 MHz (when using PLL) + dithering option
- 16-bit timer KC0 (1 channel × 6 (output))
- PWM output gating function by interlocking with 16-bit timers KB0, KB1, and KB2
- Extended-Function Timers
- Multi-function 16-bit timers: Up to 8 channels
- Real-time clock (RTC): 1 channel (full calendar and alarm function with watch correction function)
- Interval timer: 12-bit, 1 channel
- 15 kHz watchdog timer: 1 channel (window function)
- Multiple Communication Interfaces
- Up to 1 channel × I²C multi-master (SMBus/PMBus support)
- Up to 1 channel × CSI/SPI (7-, 8-bit)
- Up to 3 channels × UART (7-, 8-, 9-bit), DALI support 1 channel (8-, 16-, 17-, 24-bit, master and slave)
- Up to 1 channel × LIN
- Rich Analog
- ADC: Up to 11 channels, 8/10-bit resolution, 2.125 µs conversion time
- Supports 2.7 V
- Internal voltage reference (1.45 V)
- Comparator: High response time 70 ns (typ.), up to 6 channels, internal DAC 3 channels 8-bit resolution, window comparator mode
- PGA (x4 to x32): 6 input channels
- On-chip temperature sensor
- Safety Features (IEC or UL 60730 compliance)
- Flash memory CRC calculation
- RAM parity error check
- RAM/SFR write protection
- Illegal memory access detection
- Clock stop/frequency detection
- ADC self-test
- General Purpose I/O
- 5-V tolerant, high-current (up to 8.5 mA per pin)
- Open-drain, internal pull-up support
- Operating Ambient Temperature
- Standard: -40℃ to +105℃
- Extend: -40℃ to +125℃
Applications
AI Translation
Inverter Control, Digital Power Control and Lighting Control Applications
C1511344 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

